CL Series, MLCC Datasheet by Samsung Electro-Mechanics
. umuu:
fiflm HICTIDMEEIIAMCS
~u—nmm
—
9s
QLmEJMKEQMNMQ
a . 5mm:
"List“ 541%" [Lemmas-mules
mm...
, 5mm:
v "Junie E4145" [Limo-MECHANICS
mm...
. sumac
« "Jame £41qu [Limo-MECHANICS
mm...»

WWII
Inside Edge [LECTIflMEEIIAflICS
mam—numb"
/—\ L sAuluu:
wlmide Ed [umfl-MEENAHIBS
Mum“...
. smsuui
1mm Edge [LECTIflMECIMHICS
MIA—hath"!
Ag
SAM!!!“
[Lima-MECHANICS
. smsum
{3 n-Lmde Edge [Lima-MECHANICS
mun—awn
. mm:
Side 5199 ElEmfl-MEEHANIES
M... ». Imm-
/—\
. nusum:
“Lagging“ w ElEmfl-MEEHANICS
Feeding 1-1012
F
W
unll Z mm
Symbol
A B W F E P1 P2 P0 D t
Type
'? 0603 1.1 1 9
I (1608) :02 :02
m
z 0305 1.6 2,4 30 3.5 1.75 4.0 2.0 4,0 01,5 1 1
s (2012) :02 :02 :03 :005 :01 :01 :0.05 :0.1 +0.1/0 Below
i
a 1200 2.0 3.0
n (3216) :02 :02
Feedlng HD‘e 0111p Insemng Hme
,, E
F
W
mm : mm
5 mbol
V7 A B w F E P1 P2 P0 D 1
Type
D
i 0201 030 0.60 0,37
m 10603) :003 :003 :0.03
e 30 3.5 175 2.0 20 4.0 015
2 :03 :0.05 :01 :0.05 :0 05 :0,1 +0117003
i 0402 052 1.12 0.6
0 11005) :004 :0.04 :005
n
/—\
"'Inside Edge
w
nusuna
ElEE’T‘Ifl-MEEHANIES
Feedmg Ho‘s cmp msemng Ho‘s
E
F
W
um : mm
m I
M B w F E PI F2 Po D n to
Type
0505 m5 2 a
(2012) :02 :n 2
‘235 ‘ 9 a 5 a n a 5 A u 2 5
Di (3216) :02 :02 :03 10 as :01 max
m ‘210 29 a 7 w 5
e (3225) 102 :02 175 20 40 0 “,0 05
g ‘33; 23 49 101 :n 05 :n‘ ’ Belnw
i (A520) :0 2 :n 2
fi ‘312 as 49 120 550 so as
(A532) :02 :02 ma :0 as :01 max
2220 55 e 2
(575m :02 :n 2
Empty Secmn Empty Secmn Loading Secmn
‘ 45 Pm I Packed Part I so Pm . 35 Pm
\ | | |
o o o O o) )0 O O O 0 0|
END START
Paper mu
m
“S‘Bmml
«a 6mm\
Plaslle Tape
1206132151171 550
a 20mm)
Héflafimm] maumomuom
nsu 35mm 5 m
m

Tem (ac;
~ . nusuua
hsggjiefim. ElEmn-MEEHANIES
'A‘ “6A
20
a
fig», a an m R ‘20
AC‘JO
40
an
40
60
450
-70
-80
£0
-1 00
V IMPEDANCE - FREQUENCY CHARACTERISTICS
Ohm
100
10
0.1
001
IMHZ
IOMHZ
COG
10pF
100pF
1000p}:
100MHz IGHZ
IDGHZ‘
Ohm
100
10
0,1
0,01
IMH
/.—\ nusuu:
_ w
”155.51%. @ sumo-mzmllcs
sis
»..o.—...r......
flw’
MMSUHE
ELEmu-Mmullns
/—\_
. musuun
mhsggjfigfi" @ ELEcmo-Mzmmcs
Ii
l—l—rl
MM
D\
SUDDO" nin
7%
72%
deiachina of Ihe
caoacitor
731%
«4/.—\ ”"8"":
; "bugging-9:3" @ mmn-MEMIICS
/.—\‘ nusuun
mhsggfqggm w Eucmo-Mzmmcs
Flow
mm