Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Seeed Studio's Wio Link Slide 4
The micro USB jack input voltage is 5 V and it also supports 1s Li-Po battery via JST2.0 jack. Battery Management system also included, the max charge current is 500 mA, Max output DC current of the Grove connectors is 1 A, Operating Voltage is 3.3 V. The Wi-Fi Network Protocol is 802.11b/g/n, support WEP/TKIP/AES Wi-Fi Encryption Technology.