In summary, Panasonic Grid-EYE sensors offer new detection options with an 8 x 8 pixel array. Movement direction, proximity, motionless detection and temperature values for 64 elements are all possible. Digital output via I²C offers simplicity with a direct connection to a microcontroller. A built-in lens with a 60 degree viewing angle offers detection distance rated up to 5 m. Grid-EYE features MEMS technology and performs a thermoelectric conversion including amplification, analog-to-digital conversion and correction for sensitivity and temperature effects. The compact design is incorporated into an SMD package that is reflow compatible.