Présentations produits
> Automotive Powertrain Solutions for Engine & EV Systems
Automotive
Key Components for Powertrain - Injection Control and Fuel Pump
- Direct Injector Control
- Piezo Injection Control
- Fuel Pump Control
Direct Injector Control
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
Power Rectifiers
2 A FRED Pt® Hyperfast Rectifiers
- Hyperfast recovery time, trr = 25 ns, reduced Qrr, and soft recovery
- DO-219AB (SMF) package, high Tj of 175 °C
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Resistors
Power Metal Strip®SMD Resistors, Wide Terminal, 1 mΩ to 3 mΩ, 1 W
- Wide side terminal construction that yields high power to foot print size ratio (2 W in 1020 and 1 W in 0612 package)
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 100 V, 7 A per Leg, 8.6 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Ultra-low RDS(on), thermally enhanced PowerPAK® 8x8L replaces D2PAK in less than half of the area
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Powr Rectifers
1 A 200 V TMBS® (Trench MOS Barrier Schottky)
- Trench MOS Schottky technology
- Low profile package
Resistors
Power Metal Strip® SMD Resistors, 20 mΩ to 50 mΩ
- All welded construction of the Power Metal Strip® resistors are ideal for all types of current sensing, voltage division and pulse applications
- Proprietary processing technique produces extremely low resistance values (down to 0.0005 Ω)
Piezo Injection Control
MOSFETs
N-Channel MOSFETs in DPAK Package Rated at 300 V, 10 A, 330 mΩ
- TrenchFET® power MOSFET
- Package with low thermal resistance
Power Rectifiers
600 V, 2 A FRED Pt® Ultrafast Rectifiers
- Ultrafast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Small Signal Diodes
Ultrafast Rectifier, 3 A, 600 V Fred ® Pt
- Ultrafast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Resistors
Power Metal Plate™ Current Sense Resistors, High Power, Low Value (5 mΩ to 500 mΩ), Surface-Mount
- 2010 and 2512 size package
- Proprietary processing technique produces low resistance values (10 mΩ to 500 mΩ)
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Voltagea
- Extended useful life: up to 6000 h at 105 °C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
Fuel Pump Control
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, 40 V, 330 A, 1.8 mΩ
- AEC-Q101 qualified
- Logic level Vth, low RDS(on), thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area
Resistors
Power Metal Strip® SMD Resistors, Very High Power (3 W), Low Value (to 0.0005 Ω), Surface-Mount
- Very high power rating of 3 W in 2512 package
- Extremely low resistance values from 0.0005 Ω to 0.01 Ω and tolerance of 1 %
Power Rectifiers
2 A FRED Pt® Hyperfast Rectifiers
- Hyperfast recovery time, trr = 25 ns, reduced Qrr, and soft recovery
- DO-219AB (SMF) package, high Tj of 175 °C
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 100 A per Leg, 2.3 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- High power density dual PowerPAK® 8x8L offers significant reduction in PCB area
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Resistors
Anti-Surge, High Power Thick Film Chip Resistors
- Excellent surge pulse capability
- Superior ESD surge characteristics
Resistors
Power Metal Plate™ Current Sense Resistors, 10 mΩ to 500 mΩ, 3 W - 4 W
- 2010 and 2512 size package
- Ideal for all types of current sensing and pulse applications including switching and linear power supplies, power amplifiers, shunts, etc.
Power Rectifiers
2 A 200 V TMBS® (Trench MOS Barrier Schottky) Rectifier
- Low profile package
- Trench MOS Schottky technology