HOLCO Series Axial Leaded Resistors

TE's HOLCO series axial leaded resistors meets the requirements for economically priced components for industrial and military applications

Image of TE Connectivity's HOLCO Series Axial Leaded Resistors TE Connectivity's HOLCO range of precision metal film resistors meets the requirements for economically priced components for industrial and military applications. The manufacturing facility utilizes closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiraling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection. Commercially, the series is available in two case sizes, from 1 ohm to 4 M ohms, tolerances from 0.05% to 1% and TCR's from 5 ppm/°C to 100 ppm/°C. Offered with release to BS CECC 40101 004, 030, and 804, the H8 is available via distribution.

Features
  • Ultra precision-down to 0.05%
  • Matched sets available to 2 ppm/°C
  • High pulse withstand
  • Low reactance
  • Low TCR - down to 5 ppm/°C
  • Long term stability
  • Up to 1 Watt at 70°C
  • Released to CECC 40101 004, 030, and 804

HOLCO Series

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RES 825 OHM 0.1% 1/4W AXIALH8825RBYARES 825 OHM 0.1% 1/4W AXIAL43 - Immédiatement$1.97Afficher les détails
RES 100K OHM 0.1% 1/4W AXIALH8100KBYARES 100K OHM 0.1% 1/4W AXIAL236 - Immédiatement$1.97Afficher les détails
RES 1K OHM 0.1% 1/4W AXIALH81K0BDARES 1K OHM 0.1% 1/4W AXIAL231 - Immédiatement$1.97Afficher les détails
RES 200 OHM 0.1% 1/4W AXIALH8200RBYARES 200 OHM 0.1% 1/4W AXIAL605 - Immédiatement$2.01Afficher les détails
RES 274 OHM 0.1% 1/4W AXIALH8274RBYARES 274 OHM 0.1% 1/4W AXIAL509 - Immédiatement$2.01Afficher les détails
RES 30.1K OHM 0.1% 1/4W AXIALH830K1BDARES 30.1K OHM 0.1% 1/4W AXIAL410 - Immédiatement$1.97Afficher les détails
Date de publication : 2012-06-29