DDR3/DDR3L DRAM Components

Kingston Technologies’ on-board DRAM products are available in 2 Gb, 4 Gb, and 8 Gb

Image of Kingston's DDR3/3L Series c-Temp and i-Temp DRAMKingston Technologies' on-board DRAM is designed to meet the needs of embedded applications and offers a low-voltage option for lower power consumption. Kingston Technologies' DDR3/DDR3L are offered in both c-Temp (+0°C to +95°C) and i-Temp (-40°C to +95°C). They are available in 2 Gb, 4 Gb, and 8 Gb.

DDR3L DRAM components were first introduced in 2007 and remain a staple component in industrial applications. Kingston’s DDR3L enables higher bandwidth or peak data rates and offers features such as auto-refresh and self-refresh. Kingston’s DDR3L components are offered in 78-ball FBGA in x8 configurations and 96-ball FBGA in x16 configurations. All Kingston DDR3L components are available in Pb-free (RoHS compliant) and Halogen-free packages.

Features
  • Double data rate architecture: two data transfers per clock cycle
  • High-speed data transfer is realized by 8-bit prefetch pipelined architecture
  • Bi-directional differential data strobe (DOS and DQS) is transmitted/received with data for capturing data at the receiver
  • DOS is edge-aligned with data for READS; center-aligned with data for WRITES differential clock inputs (CK and /CK)
  • DLL aligns DQ and DOS transitions with CK transitions
  • Commands entered on each positive CK edge; data and data mask referenced to both edges of DQS
  • Data mask (DM) for write data
  • Posted/CAS by programmable additive latency for better command and data bus efficiency
  • On-die termination (ODD for better signal quality)
  • Synchronous ODT
  • Dynamic CDT
  • Asynchronous ODT
  • Multi-purpose register (MPR) for pre-defined pattern read out
  • ZQ calibration for DO drive and ODT
  • Programmable partial array self-refresh (PASR)
  • RESET pin for power-up sequence and reset function
  • SRT range: normal/extended
  • Programmable output driver impedance control
Applications
  • Industrial IoT/robotics
  • Factory automation
  • 5G networking/telecommunications communication modules
    • Wi-Fi routers
    • Mesh devices
  • Wearables
    • Smart-watches
    • Health monitors
    • AR and VR
  • Smart homes
    • Sound bars
    • Thermostats
    • Fitness equipment
    • Vacuums
    • Beds
    • Faucets
  • Smart Cities
    • HVAC
    • Lighting
    • Power monitoring/metering
    • Parking meters

DDR3 and DDR3L DRAMs

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
IC DRAM 2GBIT PAR 96FBGAD1216ECMDXGJDI-UIC DRAM 2GBIT PAR 96FBGA29 - Immédiatement$29.03Afficher les détails
IC DRAM 4GBIT PAR 96FBGAD2516ECMDXGJDI-UIC DRAM 4GBIT PAR 96FBGA0 - Immédiatement$38.65Afficher les détails
IC DRAM 4GBIT PAR 96FBGAD2516ECMDXGJD-UIC DRAM 4GBIT PAR 96FBGA88 - Immédiatement$40.43Afficher les détails
IC DRAM 2GBIT PAR 96FBGAD1216ECMDXGJD-UIC DRAM 2GBIT PAR 96FBGA50 - Immédiatement$26.87Afficher les détails
IC FLASH RAM 8GB EMMC 136FBGA08EP08-N3GTC32-GA67IC FLASH RAM 8GB EMMC 136FBGA0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2022-12-07