Les commandes sont généralement livrées en Canada sous 24 heures, selon le lieu de livraison.
Livraison gratuite vers la Canada pour les commandes de $100 CAD ou plus. Des frais de livraison de $8 CAD seront facturés pour toute commande inférieure à $100 CAD.
DDP (droits et douanes payés par DigiKey)
Compte de crédit pour les institutions et les entreprises qualifiées
Paiement à l'avance par virement bancaire
![]()
![]()
![]()
![]()


Plus de produits de partenaires agréés
Délai moyen de livraison de 1-3 jours, des frais d'expédition supplémentaires peuvent s'appliquer. Veuillez consulter la page produit, le panier ou la commande pour plus d'informations sur le statut d'expédition.
Incoterms : CPT (droits, douanes et TVA/taxes applicables exigibles à la livraison)
Pour plus d'informations, consultez la page Aide et support
Allegro MicroSystems, LLC introduces a new product evaluation kit for their A4915 three-phase MOSFET controller IC to assist customers during the design process. With on-chip hall commutation and a unique SPEED control input, spinning a motor with Allegro’s A4915 couldn’t be easier. The SPEED input takes an analog voltage and generates pulse width modulated (PWM) output with variable duty cycle. This innovative control interface combined with on-chip hall commutation makes it possible to efficiently control a BLDC motor with little or no micro processing power. Allegro’s solution reduces PCB space by 75% over existing competitive solutions on the market today.
The A4915 evaluation kit is fully compliant to 50V and includes everything needed to spin a motor - just provide a voltage supply and a motor and you will be able to see just how simple the A4915 can be to control a BLDC motor with a simple analog voltage or direct PWM. Six all N-channel power MOSFETs are mounted on the evaluation kit and can supply 30A peak and 20A nominal run current at room temperature. If larger loads are needed the A4915 has jumpers that disable the onboard bridge and provide connections to add an external bridge. Another feature on the evaluation board, which makes operation and evaluation simple, is the onboard 5V regulator which creates the secondary supply for logic inputs.
This new development kit is targeted at both the industrial and consumer markets with end applications to include power tools, lawn and garden equipment, pumps, ticketing and ATM machines and household appliances.
| Manufacturer | Allegro MicroSystems |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 620-1545-ND |
| Eval Board Supplier | Allegro MicroSystems |
| Eval Board |
Normally In Stock
|
| Voltage In |
5 ~ 50 V
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
|
| Power / Current Out |
30 A (Peak)
|
| Features |
Fault Indication
Hall Input Power Factor Correction (PFC) Under Voltage Protection, Brown-Out |
| Component Count + Extras |
38 + 15
|
| Application / Target Market |
Motor Control
|
| Design Author |
Allegro Microsystems
|
| Main I.C. Base Part |
A4915
|
| Date Created By Author | 2012-01 |
| Date Added To Library | 2015-03 |
Co-Browse
En utilisant la fonction Co-Browse, vous acceptez de permettre à un représentant du support de DigiKey de visualiser votre navigateur à distance. Lorsque la fenêtre Co-Browse s'ouvre, donnez au représentant l'ID de session qui se trouve dans la barre d'outils.
DigiKey respecte votre droit à la vie privée. Pour plus d'informations, veuillez consulter notre Avis de confidentialité et notre Avis relatif aux cookies.
Oui, continuer avec Co-BrowseMerci.
Gardez un œil sur votre boîte de réception pour être informé des dernières nouvelles et mises à jour de DigiKey !
Veuillez entrer une adresse e-mail
Veuillez cocher la case