Texas Instruments SK-TDA4VM | Datasheet Preview
The Texas Instruments SK-TDA4VM processor starter kit brings smart cameras, robots and intelligent machines to life. With a fast setup process and an assortment of foundational demos and tutorials, you can start prototyping a vision-based application in less than an hour. The kit enables 8 trillion operations per second of deep learning performance and hardware-accelerated edge AI processing without any hand-tooling. The SK-TDA4VM processor starter kit includes several camera interfaces including two CSI-2 ports compatible with Raspberry Pi and a high-speed 40-pin Semtec camera connector for connecting up to eight cameras. Multiple connectivity options are available including USB, Ethernet, and CAN. Four gigabytes of total memory and a DisplayPort with up to 4K resolution with MST support and 1080 HDMI, provide high-performance for edge AI vision systems. Unleash high-speed AI in your embedded applications with the TI SK-TDA4VM using only Linux and industry-standard APIs.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | SK-TDA4VM | TDA4VM STARTER KIT FOR EDGE AI | 0 - Immédiatement | See Page for Pricing | Afficher les détails |