VideoLibrary

Fluke TiX Series Infrared Cameras | DigiKey Daily

Fluke electronics presents their TiX series of infrared cameras, the TiX580, TiX560, TiX520, and TiX500. These high-resolution cameras are available with up to 3.1 million pixels, and include a resolution of up to 640 by 240. The large 5.7-inch tablet-like LCD touch screen permits easy viewing, annotating, editing and analyzing of thermal images. These IR cameras, by use of their 240-degree rotating lens, allow for easy navigation over, under, and around hard-to-reach objects. With the touch of a button, the LaserSharp auto focus, which is exclusive to Fluke, uses a built-in laser distance meter that calculates and displays the distance to its target with pinpoint accuracy. Also available are optional field-swappable lenses, which allow for better camera operation in various applications.

8/23/2018 3:08:25 PM

Part List

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
THERMAL IMAGER; 320X240; 60 HZFLK-TIX500 60HZTHERMAL IMAGER; 320X240; 60 HZ0 - ImmédiatementSee Page for PricingAfficher les détails
FLUKE TIX580 INFRARED CAMERAFLK-TIX580 60HZFLUKE TIX580 INFRARED CAMERA1 - Immédiatement$43,615.07Afficher les détails
THERMAL IMAGER 320X240 60HZFLK-TIX520 60HZTHERMAL IMAGER 320X240 60HZ0 - ImmédiatementSee Page for PricingAfficher les détails
THERMAL IMAGER 320X240 60HZ ISFLK-TIX560 60HZTHERMAL IMAGER 320X240 60HZ IS0 - ImmédiatementSee Page for PricingAfficher les détails
INFRARED MACRO LENSFLK-LENS/25MAC2INFRARED MACRO LENS1 - Immédiatement$11,103.99Afficher les détails