Dremel 4000 Variable-Speed Rotary Tool Kit | DigiKey Daily
Dremel presents their Dremel 4000 variable-speed rotary tool kit which offers the highest performance and most versatility of all Dremel rotary tools. The increased strength of its motor and electronic feedback circuitry enables consistent performance at all speed levels, which range from 5,000 to 35,000 RPM. It can utilize all existing Dremel rotary tool accessories and attachments, including high-performance attachments, which allows users to accomplish more with just a single tool. Its ergonomics include a slim design that provides a 360-degree grip zone for added comfort and control. The Dremel 4000 operates from 120 volts and draws 1.6 amps of current. The kit includes the Dremel 4000 rotary tool, two attachments, thirty Dremel accessories, a deluxe carrying case, and an accessory case.
Part List
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4000-2/30 | 4000 SERIES RT, STORAGE CASE, CI | 0 - Immédiatement | See Page for Pricing | Afficher les détails |