Migatron
Catégories de produits

RPS-409A-40-IS3
The sensor can be used in hazardous gas or dust environments classified as Class I, II, or III; with built-in temperature compensation and a Sync/Tx line.

RPS-429AA-40P-IS2
The sensor is approved for use in Europe (ATEX), Internationally (IECEx), and in North America (C-UL-US). The sensor features an Analog Current 4-20 mA 2-wire current loop design.

ZSB-409A
The ZSB-409A is a 3-channel dc positive polarity zener safety barrier for use in intrinsic safety applications. The 3-channel design has one 24 V dc channel and two 10 V dc channels.
Tools and Support
À propos de Migatron
Since 1979, Migatron Corporation has grown into a trusted manufacturer of ultrasonic sensors for distance ranging, tank level monitoring, object detection, and more. Their sensors are designed, tested, and assembled in the US and exported to customers worldwide. From remote monitoring systems to harsh manufacturing lines, their products are engineered to perform consistently. As a third generation, family owned company, they’ve spent over 40 years helping engineers, OEMs, and maintenance professionals solve tough industrial sensing challenges with ultrasonic sensors.