• Preferred Supplier

ARIES Embedded

Catégories de produits

Products are not available in CAD.  Change currency

Image of ARIES Embedded MSRZG3E OSM SoM

MSRZG3E - Quad Core SoM with NPU

The MSRZG3E supports 4x CortexA55 / 1xCortexM33 cores, an Ethos-U55 NPU,dual Gigabit Ethernets PCIe, USB3.2, USB 2.0, two CAN. Its size is 30x45mm², 476 contacts.

Image of ARIES Embedded MSRZG3S OSM SoM

MSRZG3S - SoM with PCIe for Gateway Applications

The MSRZG3S supports 1x CortexA55 / 2xCortexM33 cores, dual Gigabit Ethernets PCIe, USB 2.0, two CAN. Its size is 30x30mm², 332 contacts.

Image of ARIES Embedded M1ooPFS PolarFire SoC System on Module

M1ooPFS - PolarFire SoC System on Module for Industrial Applications

The M100PFS supports a quad-core RISC-V, 23kLE - 254kLE FPGA-fabric, 2x PCIe , 4x SERDES, 2x Ethernet, 2x CAN,

Tools and Support

À propos de ARIES Embedded

ARIES Embedded provides hardware and software development and standard products for industrial and agricultural sectors. The 2001 founded embedded specialist headquartered in Fuerstenfeldbruck, Germany, focuses on FPGA technology and open-source software. The portfolio comprises of modular systems for flexible and fast use in functional prototypes, pilot series and mass production. On customer request, ARIES Embedded individually customizes standard products in accordance with project requirements. Further information is available at www.aries-embedded.com.