uMP Modular AC-DC Power Supply

uMP Modular-Configurable AC/DC Power Supply

ARTESYN / Advanced Energy

This tutorial will provide an overview of the uMP Series of configurable power supplies. The low-profile, high temperature uMP Series of configurable power supplies offers the latest in power supply features, including intelligent fan control, uP-controlled PRC input, high power density and current limit modification. These high efficiency power supplies meet both EN60950 ITE and EN60601 medical standards, adding further flexibility to the number of different applications for which these supplies would be suitable. The uMP Power Supplies can be configured with up to twelve outputs, and can produce up to 1200W of power from a DC source. Output voltages range from 0.9VDC to 60VDC.
PTM Published on: 2011-10-13