UCD9090 Sequencer
Texas Instruments' 10-rail PMBus/I²C addressable power-supply sequencer and system health monitor
Texas Instruments' 10-rail PMBus/I2C addressable power-supply sequencer and monitor. The device integrates a 12-bit ADC for monitoring up to ten power-supply voltage inputs. Twenty-three GPIO pins can be used for power supply enables, power-on reset signals, external interrupts, cascading, or other system functions. Ten of these pins offer PWM functionality. Using these pins, the UCD9090 offers support for margining and general-purpose PWM functions. Specific power states can be achieved using the Pin-Selected Rail States feature. This feature allows with the use of up to three GPIs to enable and disable any rail. This is useful for implementing system low-power modes and the Advanced Configuration and Power Interface (ACPI) specification that is used for hardware devices.
| Features | Applications | |
Sequence
|
|
UCD9090
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | UCD9090RGZT | IC SUPERVISOR 10 CHANNEL 48VQFN | 459 - Immédiatement | $17.76 | Afficher les détails |
![]() | ![]() | UCD90SEQ48EVM-560 | EVAL BOARD FOR UCD9090 | 10 - Immédiatement | $173.04 | Afficher les détails |