Circular Hybrid Connector
Circular hybrid connector for industrial automation from TE Connectivity
TE Connectivity’s circular hybrid connector with 8 power and 4 signal contacts, has been designed for machine automation applications requiring a higher performance data connection and power of up to 10 A. The connector provides highly reliable connection technology and meets the demanding durability and quality requirements of real-time Ethernet applications in industrial automation. Combining power supply and signal into one single connector provides customers with greater flexibility in machine architecture. With VARAN-bus standard compatibility, the connector supports, for example, fast change over times of molds in molding machines, and simplified cabling reduces installation time by up to 50%.
Features
- Hybrid design, combining power and data communication
- Housing with 8 power contacts and fast Ethernet interface
- Optional housing with 11 + PE (Protection Earth) contacts
- Wire-to-board, wire-to-panel, and wire-to-wire designs
- Extremely robust contact design provides longer durability with stainless steel locking lance and multiple contact points
- Gold, silver, and tin plated contacts for industrial automation requirements
- Radial sealing elements provide IP67 sealing performance
- Hydraulic oil-resistant plastic enclosures or EMC protected metal enclosures
- Bulkhead, connector, and wire-to-wire connectors in 90° and 180° designs
- Turning catch-lock ensures safe locking even in high shock and vibration applications
| Applications | ||
|
|
Circular Hybrid Connectors
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1103426-2 | MALE INSERT, CRIMP, 4-POS. 22DF | 0 - Immédiatement | $26.87 | Afficher les détails |
![]() | ![]() | 1103427-1 | INSERT FEMALE 4POS CRIMP | 149 - Immédiatement | $31.85 | Afficher les détails |
![]() | ![]() | 1103431-1 | INSERT FEMALE/MALE 12POS CRIMP | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | 1103432-1 | INSERT FEMALE/MALE 12POS CRIMP | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | 1103428-1 | INSERT FEMALE/MALE 8POS CRIMP | 279 - Immédiatement | $12.64 | Afficher les détails |