3000 Series Illuminated Keypads

Storm Interface's 3000 series illuminated keypads provides an affordable solution for applications requiring data entry in outdoor or industrial environments

Image of Storm Interface's 3000 Series Illuminated KeypadsStorm Interface's 3000-Lit series keypads provide an affordable solution for applications requiring data entry in outdoor or industrial environments. The keypads feature high-contrast keytop graphics, permanently engraved into semi-translucent keytops. This ensures highly visible, easy-to-read keytops that can be illuminated to attract an operator’s attention or to enable use in dark or dimly lit conditions.

The integral illumination is achieved using highly efficient white light LEDs, embedded within Storm’s laboratory-tested, field-proven key switch technology. Through use of a suitable controller, the internal illumination can be switched on or flashed at the appropriate time to indicate that data entry is required. Storm keypads include features to assist with sensory impairment, including tactile keytop navigation, keytop characters in the required Tiresias font, and raised, high-contrast keytops that move with a positive "over-center" action. These highly responsive keypads are compliant with current and emerging accessibility mandates. Storm 3000-Lit Series keypads are available in 4 key, 12 key, and 16 key formats. They are engineered for easy installation into any control panel or host enclosure.

Features

  • Reliable data entry in outdoor or indoor locations
  • High contrast keytops with integral white light LED illumination
  • 4, 12, and 16 key formats
  • Robust construction for use in extreme, wet or dirty environments
  • Responsive tactile keys

3000 Series Illuminated Keypads

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V3K041103SWITCH KEYPAD 4KEY 0.05A 24V83 - Immédiatement$50.08Afficher les détails
SWITCH KEYPAD 16KEY 0.05A 24V3K16T103SWITCH KEYPAD 16KEY 0.05A 24V25 - Immédiatement$86.04Afficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V3K12T103SWITCH KEYPAD 12KEY 0.05A 24V52 - Immédiatement$71.78Afficher les détails
SWITCH KEYPAD 12KEY 0.05A 24V3K120103SWITCH KEYPAD 12KEY 0.05A 24V18 - Immédiatement$71.78Afficher les détails
SWITCH KEYPAD 4KEY 0.05A 24V3K042103SWITCH KEYPAD 4KEY 0.05A 24V25 - Immédiatement$50.08Afficher les détails
Date de publication : 2013-04-04