TS3011 High-Speed Comparator
STMicroelectronics’ TS3011 comparator is ideal when response time matters
STMicroelectronics' TS3011 single comparator features a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2 to 5 V, this comparator can operate over a wide temperature range from -40°C to +125°C.
The TS3011 offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time. The TS3011 includes push-pull outputs and is available in tiny packages to overcome space constraints.
- Propagation delay: 8 ns
- Low current consumption: 470 μA typ. at 5 V
- Rail-to-rail inputs
- Push-pull outputs
- Supply operation from 2.2 V to 5 V
- Wide temperature range: -40°C to +125°C
- ESD tolerance: 2 kV HBM/200 V MM
- Available in SOT23-5, SC70-5, and DFN8 2x2 wettable flanks
- Automotive qualification (AEC-Q100 grade 1)
- Telecom
- Automotive high bandwidth instrumentation
- Automotive signal conditioning
- High-speed sampling systems
- Portable communication systems
TS3011 High-Speed Comparator
| Image | Référence fabricant | Description | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TS3011ICT | IC COMPARATOR 1 GEN PUR SC70-5 | 12252 - Immédiatement | $3.03 | Afficher les détails |
![]() | ![]() | TS3011ILT | IC COMPARATOR 1 GEN PUR SOT23-5 | 6457 - Immédiatement | $2.73 | Afficher les détails |
![]() | ![]() | TS3011IYLT | IC COMPARATOR 1 GEN PUR SOT23-5 | 16665 - Immédiatement | $4.15 | Afficher les détails |
![]() | ![]() | TS3011IYQ3T | IC COMPARATOR 1 GEN PUR 8DFN | 4619 - Immédiatement | $3.20 | Afficher les détails |