STM32F7308 Discovery Kit

STMicroelectronics’ STM32F7308 Discovery kit with STM32F7308I8 MCU for application development

Image of STMicroelectronics' STM32F7308 Discovery Kit STMicroelectronics' STM32F7308-DK Discovery kit allows users to develop applications with the microcontrollers of the STM32F7 Series, based on the Arm® Cortex®-M7 core.

The STM32F7308-DK Discovery kit enables a wide diversity of applications, taking benefit from audio, multi-sensor support, graphics, security, video, and high-speed connectivity features.

The Pmod™, STMod+, and Arduino™ Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Features and Benefits
  • STM32F730I8K6 Arm Cortex-M7 core-based microcontroller featuring 64 Kb of Flash memory and 176+16 Kb of RAM in a BGA176 package
  • TFT LCD 240 x 240 pixels with touch panel
  • USB OTG HS FS
  • SAI audio codec
  • 4 ST MEMS microphones
  • 512 Mbit quad-SPI Flash memory
  • 8 Mbit external PSRAM
  • 1 user and reset push-button
  • Board connectors:
    • USB with Micro-AB
    • Audio jack for external speakers and microphone
  • On-board ST-LINK/V2-1 supporting USB re-enumeration capability: mass storage, Virtual COM port, debug port
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Board expansion connectors:
    • Arduino Uno V3
    • ESP-01 Wi-Fi® module connector
    • Pmod
    • STMod+
  • Power supply output for external applications: 3.3 V or 5 V
  • Fanout board (included inside the board package) compatible with MikroElektronika Click boards™, ESP-01, and Seeed Studio™ Grove modules. Provision for headers for direct breadboard plug-in
  • Comprehensive free software including a variety of examples available with the STM32Cube™ MCU package
  • Support of a wide choice of integrated development environments (IDEs) including IAR™, Keil®, GCC-based IDEs

STM32F7308 Discovery Kit

ImageRéférence fabricantDescriptionProcesseur cœurPlateformeCircuit intégré/composant utiliséQuantité disponiblePrixAfficher les détails
DISCOVERY STM32F730I8 EVAL BRDSTM32F7308-DKDISCOVERY STM32F730I8 EVAL BRDARM® Cortex®-M7DiscoverySTM32F730I80 - Immédiatement$58.88Afficher les détails

Associated Part

ImageRéférence fabricantDescriptionTaille du cœurVitesseConnectivitéQuantité disponiblePrixAfficher les détails
IC MCU 32BIT 64KB FLASH 176UFBGASTM32F730I8K6IC MCU 32BIT 64KB FLASH 176UFBGA32-Bit216MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB0 - Immédiatement$16.76Afficher les détails
Date de publication : 2019-04-01