INEMO-M1 System-On-Board

STMicroelectronics 9-axis motion sensing system-on-board

Image of STMicroelectronics' INEMO-M1 System-On-BoardThe INEMO-M1 is the first 9-axis motion sensing system-on-board (SoB) of the iNEMO module family. It integrates multiple MEMS sensors from STMicroelectronics and a powerful computational core: a 6-axis digital e-compass, 3-axis digital gyroscope, and an ARM®Cortex™-M3 32-bit MCU. This 9-DoF inertial system represents a fully-integrated solution that can be used in a broad variety of applications such as robotics, personal navigation, gaming, and wearable sensors for healthcare, sports, and fitness.

A complete set of communication interfaces and motion-sensing capabilities in a very small size form-factor (13 x 13 x 2 mm) and the possibility to embed ST’s sensor fusion software make the INEMO-M1 system-on-board a flexible solution for high-performance, effortless orientation estimation and motion-tracking applications.

Features
  • Two power supply options: internal regulator (VIN: 3.6 V to 6 V), external regulated voltage (VIN: 2.4 V to 3.6 V)
  • STM32F103REY6: WLCSP package, high-density performance line ARM®-based 32-bit MCU
  • LSM303DLHC: 6-axis digital e-compass module, ±2g, ±4g, ±8g, ±16g linear acceleration programmable full-scale, from ±1.3 gauss to ±8.1 gauss, I²C digital output
  • L3GD20: 3-axis digital gyroscope (roll, pitch, yaw), 16-bit data output, ±250°/s, ±500°/s, ±2000°/s selectable full-scale
  • LDS3985M33R: ultra-low drop, low-noise BiCMOS 300 mA onboard voltage regulator
  • Flexible interfaces: CAN, USART, SPI and I²C serial interfaces; full-speed USB 2.0
  • Up to 8 ADC channels for external analog inputs
  • Low-power modes
  • In-system ceramic resonator
  • In-application programming interfaces for firmware upgrading
  • Compact design: 13 x 13 x 2 mm
  • Surface-mount device (SMD) module

INEMO-M1 System-On-Board

ImageRéférence fabricantDescriptionQuantité disponiblePrix
IMU ACCEL/GYRO/MAG CAN/I2C/SPIINEMO-M1IMU ACCEL/GYRO/MAG CAN/I2C/SPI0 - Immédiatement$110.36Afficher les détails
Date de publication : 2014-05-27