CuBox-i Pro with ARM® Cortex®-A9, i.MX6 QUAD Processor
SolidRun’s single board computers (SBCs) with Wi-Fi in a tiny 2” x 2” x 2” cube enclosure
SolidRun’s CuBox-i Pro is the “tiniest computer in the world” at 2” x 2” x 2” (51 mm x 51 mm x 51 mm). The SBC uses NXP’s i.MX6 QUAD core processor based on the ARM Cortex-A9 architecture. With 2 GB of DDR3 RAM installed, this computer has two (2) USB 2.0 ports and one (1) Micro USB port as well as RJ45 for Ethernet, HDMI connector, eSATA connector, and MicroSD slot. Both the CU04W-P-000-00 and CU04X4W-P-000-00 come with Wi-Fi, with the latter having 4 GB of installed RAM. The CuBox-i Pro is a small computer with huge capabilities. Single- and dual-core versions are also available.
| Features | ||
|
|
Applications
- From maker to industrial
CuBox-i Pro with QUAD Processor
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | CU04W-P-000-00 | SBC 1.2GHZ 4 CORE 2GB/2GB RAM | 0 - Immédiatement | $190.90 | Afficher les détails |
![]() | ![]() | CU04X4W-P-000-00 | SBC 1.2GHZ 4 CORE 4GB/4GB RAM | 0 - Immédiatement | $230.47 | Afficher les détails |