XPCB-12BT Bluetooth® Audio Amplifier Board

Soberton's XPCB-12BT board allows users to connect to the input via Bluetooth or 3.5 mm wired audio aux connector

Image of Soberton's XPCB-12BT Bluetooth Audio Amplifier BoardSoberton's XPCB-12BT Bluetooth audio amplifier board features STMicro's TDA7492P dual BTL class-D amplifier IC. The board features two 25 W outputs that can be used to power speakers and exciters for any design in a small 73 mm x 48 mm package. This makes the XPCB-12BT an easy audio amplification circuit solution for any designer or engineer and would be a perfect tool for any maker or IoT project. The board allows users to connect to the input via Bluetooth or 3.5 mm wired audio aux connector. The board can be used for 4 ohm, 6 ohm, 8 ohm, and 16 ohm impedance speakers but is ideally made for 8 ohm.

XPCB-12BT Bluetooth Audio Amplifier Board Schematic

Features
  • Four selectable, fixed gain settings of nominally 21.6 dB, 27.6 dB, 31.1 dB, and 33.6 dB
  • Differential inputs minimize common-mode noise
  • Standby and mute features
  • Short-circuit protection
  • Thermal overload protection
  • Audio input: Bluetooth receiver or 3.5 mm audio cable
  • Power: 2.1 interface DC 10 V to 25 V power supply (with reverse power protection)
  • Externally synchronizable
  • Output power: two 25 W
  • Output impedance: 8 ohms best (can drive 4 ohm, 6 ohm, 8 ohm, and 16 ohm impedance speakers)
  • High efficiency (η = 90%)

XPCB-12BT Bluetooth® Audio Amplifier Board

ImageRéférence fabricantDescriptionType de sortiePuissance de sortie max. x canaux à chargeTension - AlimentationQuantité disponiblePrixAfficher les détails
EVAL BOARD FOR TDA7492PXPCB-12BTEVAL BOARD FOR TDA7492P2 canaux, stéréo25W x 2 à 8ohms8V ~ 26V262 - Immédiatement$35.01Afficher les détails
Date de publication : 2019-11-29