Comp Pro® Series Compression Connectors
RF Industries' connectors offer maximum throughput, unmatched performance, and long-term reliability in ultra-harsh environments
RF Industries' Comp Pro connectors utilize a patented compression technology to offer advantages such as water-tight connection, easier installation, and improved system reliability on braided cables. These connectors are used with LMR®-400, LMR®-600, and equivalent braided cables. The series deliver maximum throughput, unmatched performance, and long-term reliability in ultra-harsh environments.
The single-piece connector design enables fast and consistent installations. The 360° compression seals out moisture, dust, and air, preventing water ingress and eliminating connector-related downtime, and maintenance over the site’s entire life cycle. The Comp Pro connectors are available in a wide range of interfaces including 7-16 DIN, N-type, TNC, and right-angle.
- Designed to excel in harsh environments
- 2x pin strength for superior RF signal transmission
- Solid one-piece construction for an easy one-minute installation process
- Waterproof design eliminates the need for external sealing methods
- Extremely high pull strength for reliable performance in very strenuous conditions
- Patented compression technology
- Wireless communication
- Antenna feeders
- Harsh environments
Comp Pro® Series Compression Connectors
| Image | Référence fabricant | Description | Style de connecteur | Type de connecteur | Type de montage | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | COMP-NF-400 | N FEMALE COMPRESSION; 50 OHMS | Type N | Prise, prise femelle | Suspension libre | 0 | $45.52 | Afficher les détails |
![]() | ![]() | COMP-NM-400 | N MALE COMPRESSION; 50 OHMS | Type N | Fiche, broche mâle | Suspension libre | 0 | $50.09 | Afficher les détails |