BL4S SBC Series Single-Board Computer

Digi and DigiKey introduce BL4S110, BL4S150, BL4S160 models

Image of  Digi BL4S SBC Series Single-Board ComputerThe BL4S SBC family is a low-cost Digi 4000 microprocessor based single-board computer series that delivers ZigBee and Ethernet capability. On-board ZigBee RF modules offer mesh networking functionality to make networking easy to deploy and simple to maintain. With both Ethernet and ZigBee connectivity integrated, the series delivers a low-cost platform to design a ZigBee enabled Ethernet network.

The series is designed to support the rapidly-increasing use of ZigBee connectivity for companies looking to deploy wireless networking. Digi’s ZigBee RF modules are compatible with ZigBee PRO compliant devices from other manufacturers, providing great flexibility in choices of nodes to include in the network. Build feature-rich web pages that allow control and monitoring of ZigBee enabled networks by using ZigBee AT and API command libraries. With two available RS-232 ports, eight analog inputs and 20 Digital I/O lines, the BL4S100 is well suited to handle a wide range of applications requiring ZigBee connectivity.

Features
  • Digi 4000 microprocessor running at 40 MHz
  • ZigBee enabled
  • 10Base-T Ethernet connectivity
  • 20 digital I/O
  • 3 serial ports
  • 8 analog inputs
  • Battery-backed real-time clock
  • Watchdog supervisor
  • Screw-terminal connectors
Applications
  • Monitoring and control for intelligent building automation
  • Asset tracking and management for commercial and industrial applications
  • 10Base-T Ethernet connectivity
  • Energy monitoring and management

BL4S SBC

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
SBC 40MHZ 1 CORE 1MB/1MB RAM20-101-1256SBC 40MHZ 1 CORE 1MB/1MB RAM0 - Immédiatement$279.62Afficher les détails
SBC 40MHZ 1 CORE 1.5MB/1.5MB RAM20-101-1258SBC 40MHZ 1 CORE 1.5MB/1.5MB RAM0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2009-06-24