Modbus® TCP/RTU to Ethernet/IP Gateway

Phoenix Contact’s family of gateways allows different industrial protocols to work together

Image of Phoenix Contact Modbus TCP/RTU to Ethernet/IP GatewayThe Phoenix Contact family of gateways allows different industrial protocols to work together, in a single network. Serial device servers provide a simple pathway when migrating legacy serial devices to Ethernet protocols.

The Modbus-to-Ethernet/IP gateway makes migration painless, with easy and intuitive web-based configuration for mapping Modbus data over the Ethernet/IP. An Ethernet/IP device server collects data from both a Modbus/RTU and Modbus/TCP slave. This data is then served up to an Ethernet/IP master.

RSLogix integration is a breeze thanks to the "write-to-tag" feature, allowing users to quickly set up the transfer of data into the programming environment. Variants are available with one, two, or four serial ports and one or two RJ45 Ethernet ports. The devices feature a wide operating temperature range of -40°C to +70°C and hazardous-area approvals, making them suitable for use in any industry.

Features

  • Support for common industrial protocols including Ethernet/IP, Modbus, Profinet, and HART
  • Multiple variants with different interfaces to meet application needs
  • Simple and intuitive web-based configuration and easy control system integration
  • Industrial grade with wide input supply voltage range 10.8 VDC to 30 VDC
  • Hazardous location approvals Class I, Div. 2, Groups A, B, C, D

Diagram

    Click Here to Enlarge

Serial Device Servers

ImageRéférence fabricantDescriptionNombre de portsQuantité disponiblePrixAfficher les détails
ETHER TO SERIAL RS232/422/4851062540ETHER TO SERIAL RS232/422/485218 - Immédiatement$1,013.62Afficher les détails
ETHER TO SERIAL RS232/422/4851062423ETHER TO SERIAL RS232/422/48538 - Immédiatement
6 - Stock usine
$1,353.33Afficher les détails
ETHER TO SERIAL RS232/422/4851062380ETHER TO SERIAL RS232/422/485616 - Immédiatement$1,430.87Afficher les détails
ETHER TO SERIAL RS232/422/4851062388ETHER TO SERIAL RS232/422/48540 - Immédiatement$2,167.54Afficher les détails
Date de publication : 2019-05-23