PAN9420 Fully Embedded Stand-Alone Wi-Fi Module

Panasonic's PAN9420 fully embedded stand-alone Wi-Fi module specifically designed for highly integrated and cost-effective applications

Image of Panasonic's PAN9420 Fully Embedded Stand-Alone Wi-Fi ModulePanasonic’s fully embedded stand-alone Wi-Fi module is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and includes a full security suite. The PAN9420 is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators and a chip antenna. The PAN9420 series combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, encryption unit, boot ROM with patching capability, internal SRAM, and in-system programmable Flash memory. The modules’ integrated memory is available to the application for storing web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup of simultaneous Wi-Fi connections from the PAN9420 to smart devices and home network routers. The pre-programmed Wi-Fi SoC firmware enables client (STA), micro access point (μAP), and ad-hoc mode (Wi-Fi Direct®) applications. With the transparent mode, raw data can be sent from the UART to the air interface to smart devices, web servers or PC applications.

The PAN9420 evaluation kit is available with one PAN9420 mother board (MB), one PAN9420-ETU daughter board (includes the PAN9420 FCC version module), and one USB-cable packaged in a large case.  The PAN9420-ETU daughter board is equipped on the PAN9420-MB, which has two USB to UART converters allowing the hardware access to the two UART module interfaces (command and binary interface). The PAN9420 FCC version module comes pre-loaded with a firmware for IoT applications and a Panasonic web content example. With a few simple steps, the kit is ready to use.

PAN9420 Fully Embedded Stand-Alone Wi-Fi Module Block Diagram

General Features and Benefits PAN9420 Additional Features
  • Fully embedded: integrated full-featured network stack
  • Contains all necessary IoT functionality (place-and-play)
  • Integrated webserver with AJAX/JSON for web applications
  • No stack or software implementation needed on a host MCU;
  • Simultaneous support of access-point and infrastructure mode
  • Fully automatic IP configuration
  • DHCP server offers IP configuration in AP mode
  • Access by names (http:/ /yourdevice)
  • Integrated TCP/IP network stack: IPv4, ARP, and AutoIP
  • Supports Tls/Ssl, Https, And Wi-Fi security (WPA2) for secure data connection
  • Over-the-air firmware update
  • Two UART interfaces (command and transparent data)
  • Integrated QSPI Flash memory for customer web contents and configuration file
  • Programming via standard JTAG
  • Evaluation kit with pre-installed web application for quick prototyping available
  • Evaluation and development tool WiFigurator for Windows
  • Getting started tutorials, PC tool, quick start guide
  • Wide temperature ranges of -40°C to +85°C
  • RoHS and REACH compliant
  • Surface mount type (SMT) 29.0 mm x 13.5 mm x 2.66 mm
  • Marvell® 88MW300 MCU/WLAN system-on-chip (Soc) inside
  • Tx power up to +16 dBm at IEEE 802.11b
  • Rx sensitivity of -97 dBm at IEEE 802.11b DSSS 1 Mbps
  • 20 MHz channels up to 72 Mbps
  • Power supply 3.0 V To 3.6 V
  • Current consumption 150 mA (mix mode Tx/Rx at 11 b, 11 Mbps), 75 mA Rx, 310 mA Tx peak
  • Power down mode less than 1 Ma power consumption
  • Low power mode available

Applications

  • White goods
  • Vending machines
  • Home appliances
     

     

PAN9420 Fully Embedded Stand-Alone Wi-Fi Module

ImageRéférence fabricantDescriptionProtocoleModulationDébit de donnéesQuantité disponiblePrixAfficher les détails
RF TXRX MODULE WIFI CHIP SMDENW-49C01A3KFRF TXRX MODULE WIFI CHIP SMD802,11b/g/n-72Mbps3 - Immédiatement$33.00Afficher les détails

Evaluation Kit

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
PAN9420 EVALUATION KITENW49C01AYKFPAN9420 EVALUATION KIT0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2017-10-11