PAN1740A Series Bluetooth® 5.0 Low Energy RF Module

Panasonic’s PAN1740A module can be used as a standalone application processor or as a data pump in hosted systems

Image of Panasonic's PAN1740A Series Bluetooth® 5 Low Energy RF ModulePanasonic’s PAN1740A series Bluetooth 5.0 low energy RF module offers a reduced boot time and supports up to eight connections to allow greater flexibility to create more advanced applications.

The PAN1740A series has a fully integrated radio transceiver and baseband processor for Bluetooth 5.0 low energy. It can be used as a standalone application processor or as a data pump in hosted systems. The PAN1740A is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition. Its integrated audio unit (AU) offers an easy interface for MEMS microphones over PDM, external codecs over PCM/I2S, and a sample rate converter unit.

The Bluetooth low energy firmware includes the L2CAP service layer protocols, security manager (SM), attribute protocol (ATT), the generic attribute profile (GATT), and the generic access profile (GAP). All profiles published by the Bluetooth SIG as well as custom profiles are supported. The transceiver interfaces directly to the antenna and is fully compliant with the Bluetooth 5.0 standard.

The PAN1740A series has dedicated hardware for the link layer implementation of Bluetooth low energy and interface controllers for enhanced connectivity capabilities. The predecessor PAN1740 series shares the same small form factor footprint and is compatible in the SDK. FCC, IC, and CE approval are under preparation.

The PAN1740A evaluation kit comes in an easy-to-use USB dongle form which is intended to enable users to quickly integrate the PAN1740A series RF module into their devices.

Block Diagram

    Image of Panasonic's PAN1740A Block Diagram

Features
  • Pre-programmed BT/MAC address
  • Includes 16 MHz and 32.768 kHz crystal calibrated up to 1 PPM
  • Single-mode Bluetooth 5.0 system-on-chip
  • Programmable Arm® Cortex®-M0 CPU
  • Autonomous BTLE stand-alone operation
  • Bluetooth v5.0 embedded GATT, low energy single mode
  • Small 9.0 mm x 9.5 mm x 1.8 mm SMD package with antenna
  • Less than a few µA in low power modes
  • Integrated shielding to resist EMI
  • No external components needed
  • Peak power consumption 4.9 mA Rx and Tx
  • Link budget 93 dBm (Rx sensitivity -93, Tx 0 dBm)
  • Operating temperature range: -40°C to +85°C
  • Integrated one-time-programmable memory: 64 kB
  • Extended user RAM (96 kB)
  • Bluetooth
    • Complies to the Bluetooth 5 core specifications
    • Suitable for Bluetooth mesh
    • Dialog serial port service (DSPS) for easy UART communications
  • USB dongle functionality
    • Atmel µC includes Segger USB-to-UART programmer
    • OTP cannot be damaged (fail-safe development)
    • Runs with the Keil® compiler from Dialog® and Microsoft visual projects
    • Runs with connection manager
    • Can be used for software development on the fly

PAN1740A Series Bluetooth® 5 Low Energy RF Module

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RF TXRX MOD BLUETOOTH CHIP SMDENW-89852A1KFRF TXRX MOD BLUETOOTH CHIP SMD248 - Immédiatement$16.59Afficher les détails
EVAL KIT FOR PAN1740AENW89852AWKFEVAL KIT FOR PAN1740A6 - Immédiatement$162.05Afficher les détails
Date de publication : 2020-06-10