PAN1026A Comprehensive Embedded Dual Mode Bluetooth® 4.2 RF Module

Panasonic's PAN1026A series offers easy implementation of Bluetooth functionality into electronic devices

Image of Panasonic's PAN1026A Comprehensive Embedded Dual Mode Bluetooth® 4.2 RF ModulePanasonic’s comprehensive, embedded dual mode Bluetooth 4.2 RF module is an advanced, highly integrated dual mode Bluetooth 4.2 RF module that delivers high-speed operation with easy integration to current design. The PAN1026A series comes with an embedded Bluetooth SIG certified stack supporting Bluetooth basic rate SPP profile along with a comprehensive and extended BLE GATT profiles and services. The PAN1026A series' all-inclusive design, providing all needed clocks, EEPROM, and integrated antenna, significantly reduces external component count and power consumption in applications requiring dual support for both basic rate along with BLE. The PAN1026A series is fully backward compatible to its predecessor, the PAN1026. The PAN1026A has additional features such as LE Extended MTU, LE Secure Connections and enhanced BLE GATT.

Prototyping and testing are accelerated by utilizing the EVAL_PAN1026A (part number:  ENW89837AUKF), two PAN1026A USB evaluation sticks packed in a small case. The sticks have a USB to UART converter and allow access to the module pins. It is designed to be used with easy SPP/BLE. Also available is the EVAL_PAN1026AEMK (part number: ENW89837AWKF). This experimenter kit is used to develop BT Low Energy applications with the PAN1026C.

PAN1026A Bluetooth 4.2 Module Block Diagram

General Features and Benefits Bluetooth Features
  • Operating temperature range: -45°C to +85°C
  • Operational voltage: 2.7 V to 3.6 V
  • Dimensions: 15.6 mm x 8.7 mm x 1.9 mm (width x length x height)
  • Interlaced inquiry/page scan and extended inquiry response
  • Transmission (TX) power control
  • Improved PER (peak-error-rate) for BLE traffic
  • FCC, IC, and CE approval are available
  • RoHS and REACH compliant

Applications

  • Electronic logging devices 
  • Gaming
  • Industrial
  • Bluetooth 4.2 SPP basic rate (BR) profile and low energy (LE) module
    • New - LE secure connections with ECDH
    • New - extended MTU size (160 bytes)
  • Extended GATT functionality
  • Fast SPP classic connection/disconnection times
  • Easy to use SDK

Evaluation and Experiment Kits

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
PAN1026A USB EVALUATION KITENW89837AUKFPAN1026A USB EVALUATION KIT0 - ImmédiatementSee Page for PricingAfficher les détails
PAN1026A EXPERIMENTER KITENW89837AWKFPAN1026A EXPERIMENTER KIT0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2017-10-11