Skywire™ 4G LTE CAT M1 Embedded Modem

Airgain offers its Skywire 4G LTE CAT M1 embedded modem with FCC and end-device certification

Image of NimbeLink's Skywire™ 4G LTE CAT M1 Embedded ModemAirgain's Skywire CAT M1 embedded modems take full advantage of the modern 4G LTE network. Based on the Sequans Monarch chipset, the Skywire Cat M1 modem is the first Cat M1 embedded modem with FCC and carrier-required end-device certification. This eliminates months of testing and tens of thousands of dollars in cost for product developers.

The development kit includes a Skywire CAT M1 modem and an adapter board. All a developer needs to prototype a CAT M1 cellular enabled, low-power device is the CAT M1 developer kit and a PC or virtually any Arduino-compatible development kit.

Bring innovative concepts to life with Airgain's CAT M1 modem and development kit. Developers can connect to the modem in two ways:

  • Directly from PC to the modem’s UART port, sending AT commands through PC terminal application
  • Use the kit as a shield on many Arduino compatible development kits
Features

  • Industry’s smallest form-factor
  • No carrier certification required
  • XBee® interface standard
  • 1 U.FL port provides cellular antenna flexibility
  • 1 U.FL port provides GPS antenna flexibility

  • Easy migration path makes them future-proof
  • Requires a UART connection
  • Support a wide range of voltages for design flexibility
  • Development kits available

Skywire 4G LTE CAT M1 Embedded Modem

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RF TXRX MOD CELL U.FL THNL-SW-LTE-SVZM20-BRF TXRX MOD CELL U.FL TH0 - ImmédiatementSee Page for PricingAfficher les détails
KIT SKYWIRE CAT-M1NL-M1DKKIT SKYWIRE CAT-M10 - Immédiatement$328.27Afficher les détails
Date de publication : 2017-02-22