D1U54P-W-1200-12-HxxxC-Series, AC/DC, Front-End Power Supply
Murata Power Solutions offers their 80 PLUSR, platinum-efficiency, 1200 W, power-factor-corrected front-end supplies
Murata Power Solutions' D1U54P-W-1200-12-HxxxC-series offers 80 PLUSR, platinum-efficiency, 1200-W, power-factor-corrected front-end supplies with a 12 V main output and a 3.3 V (3 A) or 5 V (3 A) standby. They have active current sharing, and up to eight supplies may be operated in parallel. The supplies may be hot plugged and they also recover from over-temperature faults and have status LEDs on their front panel in addition to logic and PMBus™ status signals. Their low-profile, 1 U package and greater than 28 W/cubic inch power density make them ideal for delivering reliable, efficient power to servers, workstations, storage systems, and other 12 V distributed power systems.
D1U54P-W-1200-12-HxxxC-Series ACDC Front-End Power Supply
| Image | Référence fabricant | Description | Nombre de sorties | Tension - Entrée | Tension - Sortie 1 | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D1U54P-W-1200-12-HA4PC | AC/DC CONVERTER 12V 1200W | 1 | 90 ~ 264V CA | 12V | 28 - Immédiatement | $731.31 | Afficher les détails |