DV102411 Wi-Fi® Comm Demo Board

A compact development platform for customers to evaluate Microchip’s Wi-Fi product offering

DV102411 Wi-Fi® Comm Demo BoardMicrochip's Wi-Fi comm demo board demonstrates how to enable Wi-Fi capability to an embedded application. The pre-programmed demonstration shows various Wi-Fi functionalities and features that are supported by the MRF24WB0MA RF Transceiver module. The Wi-Fi comm demo application uses a mechanism called EasyConfig to allow for configuration of an embedded device on a wireless network. It utilizes the web server of the TCP / IP stack and a wireless ad hoc (independent basic service set) network to allow the user to input the desired network information from a client browser, and then reset the device to connect to the desired network.

Features
  • Wi-Fi solution compatible with IEEE 802.11 b/g/n access points
  • Supports Infrastructure and Ad hoc networks
  • MRF24WB0MA module is FCC, IC, Wi-Fi certified and ETSI compliant
  • Powered by 2 AAA batteries
  • Supports WEP, WPA and WPA2 security protocols
  • The board has sensor I/O interface enabling application specific demos
Kit Contents
  • Wi-Fi comm demo board
  • Wi-Fi comm demo board information sheet

  • Schematics
  • Reference source code

Kit Contents
Kit Contents

Modules

ImageRéférence fabricantDescriptionQuantité disponiblePrix
RF TXRX MOD WIFI TH SMDMRF24WB0MA/RMRF TXRX MOD WIFI TH SMD0 - ImmédiatementSee Page for PricingAfficher les détails
RF TXRX MODULE WIFI U.FL SMDMRF24WB0MB/RMRF TXRX MODULE WIFI U.FL SMD0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2012-05-23