807 Series Fuses

807 series TE time-lag fuses from Littelfuse offer reduced PCB space requirements

Image of Littelfuse's 807 Series Time-Lag TE Radial Subminiature FusesThe 807 series of TE time-lag subminiature fuses from Littelfuse provide overcurrent protection on AC circuits. With 300 VAC ratings and best-in-class inrush current withstand capability, the fuses are designed to open safely under high fault current. Having a compact design of only 7.5 mm, the 807 series fuse is a smaller pitch alternative to 5 mm x 20 mm glass cartridge fuses. The radial-lead fuse gives designers the flexibility of either direct solder or plug-in versions.

Features
  • Lead-free and RoHS-compliant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Low internal resistance
  • Shock safe casing
  • Vibration resistant
  • Halogen-free
Applications
  • Battery charger
  • Consumer electronics
  • Power supplies
  • Industrial controllers
Date de publication : 2012-08-17