LT Series Long-Range RF Transceiver Modules

TE Connectivity Linx RF modules offer reliable, low-cost bidirectional communication

Image of TE Connectivity Linx Long Range RF Transceiver ModulesTE Connectivity Linx LT Series is ideal for the bidirectional wireless transfer of serial data, control, or command information in the favorable 260-470MHz band. These transceivers are capable of generating +10dBm into a 50Ωload and achieve an outstanding typical sensitivity of -112dBm. The advanced synthesized architecture of these transceivers delivers outstanding stability and frequency accuracy. They also minimize the effects of antenna pulling.

When paired, these transceivers form a reliable wireless link that is capable of transferring data at rates of up to 10,000bps over distances of up to 3,000 feet. Applications operating over shorter distances or at lower data rates will also benefit from increased link reliability and superior noise immunity. Housed in a tiny reflow-compatible SMD packages, the transceivers require no external RF components (except antennas), which greatly simplifies integration and lowers assembly costs.

Features
  • Long range
  • Low cost
  • PLL-synthesized architecture
  • Direct serial interface
  • Data rates to 10,000 bps
  • No external RF components required
  • Low power consumption
  • Compact surface-mount package
  • Wide temperature range
  • RSSI and power-down functions
  • No production tuning
  • Easy to use
Applications
  • Two-way remote controls
  • Keyless entries
  • Garage/gate openers
  • Lighting controls
  • Medical monitoring/call systems
  • Remote industrial monitoring
  • Periodic data transfer
  • Home/industrial automation
  • Fire/security alarms/access controls
  • Remote status/position sensing
  • Long-range RFID
  • Wire elimination
Date de publication : 2010-02-05