M.2 2280/2242 SATAIII SSD
Kingston's SATAIII M.2 2280/2242 SSD is created for system designers and builders
Kingston's SSD OM8P0S3XXXQ-A0 and OM4P0S3XXXQ-A0 are designed and built for personal computing machines, providing mobility, stability, reliability, and powerless capability. Here are the three most popular applications for Kingston SSDs:
- Hard drive replacement: solid-state drives are the next evolution of PC storage and run faster, quieter, and cooler than the aging technology inside hard drives. With no moving parts, SSDs are also more durable and more reliable than hard drives
- Desktops and notebooks: solid-state drives make systems more responsive, allowing them to boot, load applications, and shut down faster
- Revive older systems: solid-state drives will not only increase performance but can also be used to breathe new life into older systems. Choosing an SSD can save the cost of buying a new PC by reviving existing systems
Features
- Available in 128 GB, 256 GB, 512 GB, and 1 TB (OM8P0S3XXXQ-A0) capacities
- Controlled BOM and firmware ensure consistency post-qual
- PCN support ensures all changes and updates are controlled and documented
- Engineering support with direct access to Kingston FAE teams from project prequalification through mass production
- Global support: Kingston can coordinate with ODMs or CMs worldwide as required
- Warranty: three-year limited warranty and free technical support
- Background garbage collection (GC): SSDs incorporate advanced controllers that manage the NAND Flash storage to provide customers with better endurance and performance, using proprietary technologies to conduct GC
- Wear-leveling Kingston Flash storage devices incorporate controllers utilizing advanced wear-leveling technology
- Market segment applications
- POS (point of sale) systems
- Digital signage
- Surveillance/mobile recording
- In-flight entertainment
- ATMs
- Digital kiosks
- Drones
- Networking devices
- Biomedical
- Printers/copiers
- Robots
- Parcel lockers
- Charging stations
M.2 2280/2242 SATAIII SSD
| Image | Référence fabricant | Description | Type de mémoire | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | OM4P0S3128Q-A0 | SSD 128GB M.2 SSD SATA III 3.3V | FLASH SSD | 0 - Immédiatement | $234.62 | Afficher les détails |
![]() | ![]() | OM4P0S3512Q-A0 | SSD 512GB M.2 SSD SATA III 3.3V | FLASH SSD | 42 - Immédiatement | $568.40 | Afficher les détails |
![]() | ![]() | OM8P0S31024Q-A0 | SSD 1024GB M.2 SSD SATA III 3.3V | FLASH SSD | 4 - Immédiatement | $953.62 | Afficher les détails |
![]() | ![]() | OM8P0S3128Q-A0 | SSD 128GB M.2 SSD SATA III 3.3V | FLASH SSD | 0 - Immédiatement | $234.62 | Afficher les détails |