DC1500M U.2 Enterprise SSD

Kingston's Gen 3.0 x4 PCIe® NVME storage is suited for mixed-use workloads

Image of Kingston's DC1500M U.2 Enterprise SSDKingston's DC1500M U.2 NVMe SSD features high storage capacity and enhanced enterprise performance. It offers a high-performance Gen 3.0 x4 PCIe NVMe design to deliver latency and IOPS consistency. The DC1500M is backed by strict QoS requirements to ensure predictable random I/O performance and latencies over a wide range of workloads.

The U.2 form factor design (2.5”, 15 mm) works seamlessly with the latest generation of servers and storage arrays utilizing PCIe and U.2 backplanes. DC1500M is hot pluggable, eliminating the challenges of serviceable PCIe storage.

It boasts enterprise-class features such as end-to-end data path protection, namespace management, power loss protection (PLP), and telemetry monitoring for increased data center reliability. The DC1500M is backed by Kingston’s pre- and post-sales support and a five-year limited warranty. Capacities range from 960 GB to 7.6 TB.

Features

  • Capacities: 960 GB, 1.92 TB, 3.84 TB, and 7.68 TB
  • Data center NVMe performance - I/O consistency with sustained speeds of up to 3 GB/s
  • Enterprise-class mixed-use storage - An exceptional balance of consistent I/O delivery with high read and write IOPS performance to manage a wide range of transactional workloads
  • Reduce application latencies - QoS delivers ultra-low transactional latency for large data sets and various web-based applications
  • On-board PLP - Enterprise class protection to reduce possibility of data loss or corruption on ungraceful power fails
  • Warranty and support: Limited 5-year warranty with free technical support
Applications
  • Building automation
  • Industrial automation
  • Submetering
  • Web hosting caching
  • High-resolution media capture and transport
  • ERP, CRM, GL, OLAP, OLTP, ERM, BI, and EDW workloads
Date de publication : 2022-11-15