CR2 and CR123A Lithium Battery Holders
A broad selection of polarized SMT and THM, CR2 and CR123A lithium battery holders has joined the Keystone Electronics roster
With polarized contacts as a principal design feature, these advanced design holders from Keystone accommodate all CR2 or CR123A batteries from major manufacturers.
Equipped with heat resistant nylon housings, the entries are suited for traditional soldering and reflow processing. Surface Mount types feature gold-plated phosphor-bronze contacts assuring low contact resistance and superior solder joints where lead-free soldering or reflow processes are employed. Thru-Hole Mount versions are equipped with tin-plated phosphor-bronze contacts.
A wide range of applications includes OEM photographic, medical, consumer and industrial electronics.
CR2 and CR123A Lithium Battery Holders
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1010 | BATTERY HOLDER CR2 SMD | 922 - Immédiatement 200 - Stock usine | $6.54 | Afficher les détails |
![]() | ![]() | 1050 | BATTERY HOLDER CR123A SMD | 1225 - Immédiatement 200 - Stock usine | $6.27 | Afficher les détails |
![]() | ![]() | 1011 | BATTERY HOLDER CR2 PC PIN | 1561 - Immédiatement | $4.19 | Afficher les détails |
![]() | ![]() | 1051 | BATTERY HOLDER CR123A PC PIN | 64231 - Immédiatement | $3.19 | Afficher les détails |
CR2 and CR123A Lithium Battery Holder Accessories
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1012C | BATTERY HOLDER COVER BLACK | 6549 - Immédiatement 17600 - Stock usine | $1.30 | Afficher les détails |