2G/3G Cellular USB Modem

Hologram Nova Global's 2G/3G cellular USB modem for IoT and single board computers like the Raspberry Pi

Image of Hologram's 2G/3G Cellular USB ModemThe Hologram Nova is designed to provide easy access to the u-blox SARA-U201 USB interface. SARA-U2 series modules include a high-speed USB 2.0 compliant interface with maximum 480 Mb/s data rate. The module itself acts as a USB device and can be connected to any USB host. The USB is the suitable interface for transferring high-speed data between SARA-U2 series and a host processor available for AT commands.

Features  
  • u-blox SARA-U201 modem
  • Slim hardware design
  • Global 2G/3G cellular coverage
  • Fully end certified (FCC, PTCRB, CE, and AT&T)
  • u.FL antenna connector
Applications
  • IoT
  • Adding cellular connection to Raspberry Pi, BeagleBone, and single-board Linux computers

2G/3G Cellular USB Modem

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RF TXRX MODULE CELL 3G AT&THOL-NOVA-U201RF TXRX MODULE CELL 3G AT&T1 - Immédiatement$148.42Afficher les détails
Date de publication : 2018-01-16