FT-802 with Hot Knife
Hakko's FT-802 with hot knife features a handpiece, station, and knife and has a total length of 155 mm without the cord
Hakko's FT-802 with hot knife is for use when the operator prefers to use a hot knife instead of a thermal wire stripper. The package includes a station, handpiece (FT-8003) and knife (G3-1601), power cord, handpiece holder (C5034), connector cable, and blade removal tool (B3648).
- Handpiece: 46 W/24 V, weight 27 g, total length 155 mm
- Station: 120 VAC, 50 Hz/60 Hz, 76 W, ESD safe
- Medical
- Aerospace
- Military
- Industrial
- Consumer
FT-802 with Hot Knife
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT802-53 | WIRE STRIPPER,THERMAL,DIGITAL | 20 - Immédiatement | $817.64 | Afficher les détails |