T6 Electrical Testers with FieldSense Technology
Fluke's T6 electrical testers with FieldSense technology measure voltage without test leads
Fluke's T6 electrical testers feature FieldSense technology for reliable, repeatable measurements. This technology saves time, minimizes potential errors, and reduces the possibility of arc flash. It measures voltage up to 1000 V AC through the open fork, without test lead contact to live voltage, without opening covers or removing wire nuts, and on wires up to AWG 4/0 (120 mm2) carrying as much as 200 A. The voltage measurement requires capacitive path to ground, provided through user in most applications. The ground connection via test lead may be required in some situations. The T6 electrical testers include attached test leads with removable 4 mm probe caps and user documentation.
| Features | ||
|
|
T6-600 Electrical Testers with FieldSense Technology
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | T6-600 | ELECT TESTER WFIELDSENSE 200A 60 | 2 - Immédiatement | $393.32 | Afficher les détails |
![]() | ![]() | T6-600/62MAX+/1AC | KIT T6-600 200A 62MAX+ 1AC NCVOL | 0 - Immédiatement | $688.32 | Afficher les détails |
![]() | ![]() | T6-600/C60 | KIT T6-600 WC33 SOFT CASE | 1 - Immédiatement | $432.65 | Afficher les détails |
T6-1000 Electrical Testers with FieldSense Technology
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | T6-1000 | ELECT TESTER WFIELDSENSE 200A 10 | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | T6-1000/PRV240FS | KIT T6-1000 ELECT TESTER PRV240F | 1 - Immédiatement | $786.65 | Afficher les détails |
![]() | ![]() | T6-HT6-1AC KIT | KIT T6-1000 200A 1000V 1AC II NC | 1 - Immédiatement | $592.91 | Afficher les détails |