Solmetric PVA-1500 Series PV Analyzer I-V Curve Tracer

Fluke's Solmetric PVA‐1500 series provides accurate and fast measurements for I-V curve tracing and PV performance verification in solar PV arrays

Image of Fluke’s Solmetric PVA-1500 Series Analyzer I-V Curve TracerFluke’s Solmetric PVA-1500 is a state-of-the-art I-V (current versus voltage) curve analyzer kit designed to ensure accurate energy measurement and optimal system function for solar modules. This high-precision testing equipment reliably assesses module health and efficiency, enabling informed decision-making to enhance output and longevity. Equipped with advanced features, including rapid I-V curve tracing, the PVA-1500 delivers quick and detailed performance data. Its user-friendly interface allows easy navigation and real-time analysis, immediately identifying potential issues. Early detection of problems can help maximize solar energy production and minimize downtime, making the PVA-1500 a valuable addition to any solar energy system.

I-V curve testing is the most complete solar module performance measurement for commissioning, operations, maintenance, and troubleshooting PV arrays. Quick analysis of curve datasets aids in detecting outliers, and the stored data functions as a baseline for future performance inquiries. With a tablet or laptop (Windows only) as the user interface, more tests are performed per hour, and the data is displayed in multiple, easy-to-read formats. Measurements are saved by touching the customized array tree at the measured branch. The software automatically calculates the expected I-V curve and displays the performance factor.

The PVA measures the I-V curve of a PV string or module using a capacitive load. The measurement is typically performed at the string level by connecting directly to the string or at a combiner box using the fuses to select the string under test. The number of I-V curve points can be selected at 100 or 500. Additionally, the PVA generates the P-V (power versus voltage) curve, ISC, VOC, Imp, VMP, Pmax, fill factor, and performance factor (the ratio of measured to expected maximum power).

Included in the PVA kit are the PVA unit, SolSensor™ and clamp, Windows application, alligator test leads, MC4 disconnect tool, chargers, data analysis tool (DAT), two thermocouples and adhesive disks, and sensor cleaning supplies.

Features
  • Measures and displays I-V curves up to 1500 V and 30 A, including on high-efficiency modules
  • Advanced built-in PV model provides immediate PV performance checking
  • Sweep-to-sweep delay of 9 seconds to measure 3.5 MW in <1 hour
  • Uninterrupted measurements, even in hot environments
  • Automates data management, analysis, and reporting
  • Database of more than 70,000 modules with automatic updates
  • Wireless interfaces for faster setup, safer work environment, and freedom of movement during PV troubleshooting
  • In-the-field firmware update ready

Solmetric PVA-1500 Series PV Analyzer I-V Curve Tracer

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
SOLMETRIC PV ANALYZER HIGH EFFICFLUKE-PVA-1500HE2SOLMETRIC PV ANALYZER HIGH EFFIC0 - Immédiatement$26,139.88Afficher les détails
SOLMETRIC PV ANALYZER IV CURVE TFLUKE-PVA-1500T2SOLMETRIC PV ANALYZER IV CURVE T1 - Immédiatement$20,749.58Afficher les détails
SOLMETRIC PVA HIGH EFFICIENCY IVFLUKE-SOL-DMM87V-KITSOLMETRIC PVA HIGH EFFICIENCY IV0 - Immédiatement$32,934.08Afficher les détails
SOLMETRIC PVA HIGH EFFICIENCY IVFLUKE-SOL-INS87-KITSOLMETRIC PVA HIGH EFFICIENCY IV0 - Immédiatement$35,065.29Afficher les détails
KIT4  1537+ SOL PVA IV HEFLUKE-SOL-INS37-KITKIT4 1537+ SOL PVA IV HE1 - Immédiatement$29,407.94Afficher les détails
SOLMETRIC OPS TRAINING - FULL -FLUKE-SOL-TRNG-ODSOLMETRIC OPS TRAINING - FULL -Disponible$580.38Afficher les détails
SOLMETRIC OPS TRAINING - FULL -FLUKE-SOL-TRNG-LVSOLMETRIC OPS TRAINING - FULL -Disponible$811.67Afficher les détails
SOLMETRIC OPS TRAINING - FULL -FLUKE-SOL-TRNG-FULLSOLMETRIC OPS TRAINING - FULL -Disponible$4,745.78Afficher les détails
SOLMETRIC OPS TRAINING - OPERATIFLUKE-SOL-TRNG-OPSSOLMETRIC OPS TRAINING - OPERATIDisponible$1,529.54Afficher les détails
SOLMETRIC OPS TRAINING - SPECIALFLUKE-SOL-TRNG-SPECSOLMETRIC OPS TRAINING - SPECIALDisponible$2,083.77Afficher les détails
SOLMETRIC OPS TRAINING - TROUBLEFLUKE-SOL-TRNG-TSSOLMETRIC OPS TRAINING - TROUBLEDisponible$1,736.84Afficher les détails
SOLMETRIC PVA HIGH EFFICIENCY I-FLUKE-PVA-1500/FPCSOLMETRIC PVA HIGH EFFICIENCY I-1 - Immédiatement$28,773.43Afficher les détails
SOLMETRIC PVA HIGH EFFICIENCY I-FLUKE-PVA-1500/FPC3SOLMETRIC PVA HIGH EFFICIENCY I-1 - Immédiatement$33,231.98Afficher les détails
1YR FLUKE PREMIUM CARE (NO LOANEFPC1S-PVA15001YR FLUKE PREMIUM CARE (NO LOANEDisponible$3,587.18Afficher les détails
SOLMETRIC PV MODULE LADDER PULLEFLUKE-SOL-MODULIFT2MSOLMETRIC PV MODULE LADDER PULLE0 - ImmédiatementSee Page for PricingAfficher les détails
SOLMETRIC PV MODULE LADDER PULLEFLUKE-SOL-MODULIFT2LSOLMETRIC PV MODULE LADDER PULLE0 - ImmédiatementSee Page for PricingAfficher les détails
Date de publication : 2024-07-10