RSE300/RSE600 Mounted Infrared Cameras

Fluke's high-resolution infrared cameras for enhanced thermal detail in R&D applications

Image pf Fluke's RSE300/RSE600 Infrared CamerasFluke Electronic's RSE series IR cameras are fully radiometric, mounted IR cameras. With advanced features and software plug-ins to MATLAB® and LabVIEW® tools which are ideal for continuously streaming and analyzing infrared data.

Designed for research, science, and engineering needs, these IR cameras enhance testing and quality assurance procedures by mounting the RSE300 or RSE600 to a workstation. Sixty frames of data per second can be continuously streamed to a computer to monitor minute temperature differences and analyze videos frame-by-frame remotely from SmartView® desktop software. Viewing experience can be enhanced with optional add-on lenses to target different applications (analyzing from a distance or getting the close-up details).

Included
  • Infrared camera with standard infrared lens
  • RSE300 320 x 240 image resolution
  • RSE600 640 x 480 image resolution
  • AC power supply
Features
 
  • MATLAB and LabVIEW software compatibility allows users to integrate infrared data, images, and videos to support R&D analysis
  • See the details needed with optional smart lenses: 2x and 4x telephoto, wide angle, and macro lenses
 
  • Optimize images, generate customizable reports, and export images to a chosen format with SmartView desktop software
  • Wirelessly connect a camera to the Fluke Connect® system to easily share and edit images

RSE300 and RSE600 Infrared Cameras

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RSE300 IR CAMERA (320X240 RES)RSE300 60 HZRSE300 IR CAMERA (320X240 RES)0 - ImmédiatementSee Page for PricingAfficher les détails
RSE600 IR CAMERA (640X480 RES)RSE600 60 HZRSE600 IR CAMERA (640X480 RES)0 - ImmédiatementSee Page for PricingAfficher les détails

Accessories

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
RSE WALL MOUNT BRACKETFLK-RSE-MBRSE WALL MOUNT BRACKET0 - Immédiatement$254.25Afficher les détails
RSE MOUNT STAND BENCHFLK-RSE-STANDRSE MOUNT STAND BENCH2 - Immédiatement$314.16Afficher les détails
Date de publication : 2018-10-19