MDA 510/550 Motor Drive Analyzer and Scopemeter® Test Tools

Fluke's analyzers simplify end-to-end testing and analysis of complex motor drive systems

Image of Fluke MDA 510/550 Motor Drive Analyzer and Scopemeter Test ToolsFluke's analyzers simplify end-to-end testing and analysis of complex motor drive systems with guided setup, automatic measurements and context-based help. They simplify the task of triggering on and capturing complex waveforms to discover drive failures and deliver measurements not available in standard handheld oscilloscopes, eliminating the need for additional tools or complex data crunching

These analyzers have specific functions for comprehensive motor drive testing, functional menus and overlays to guide users. They provide troubleshooting information and automatically capture critical waveforms and key measurements. They have dedicated accessories to enable key tests and full portable scope, meter, and recording capability.

There are many benefits for motor drive field service technicians. They can quickly get to the root cause with guided test procedures and helpful troubleshooting information to overcome the challenges of setting up complex tests and measurements. They deliver a comprehensive suite of measurements to get to root cause quickly and reduce service call turn-around time.

Expand diagnostic capability with additional automatic measurements like dV/dT insulation breakdown, shaft discharge counts, and "super harmonics", and simplify capturing and reporting as-found and as-left test data.

Features
  • Automatically setup relevant measurements to isolate a problem to the root cause
  • Eliminate hassle of triggering on complex PWM waveforms, reducing service call time
  • Readily available information delivers consistent reliable measurement data
  • All basic to advanced measurements in one tool to efficiently perform regular route-based measurements
  • With a press of a button, capture and assemble as-found, as-left reports for archiving and predictive maintenance
MDA 510 Kit Contents
  • 1x BP 291 lithium-ion battery pack
  • 1x BC190 charger/power adapter
  • 3x VPS 100:1 high voltage probes with alligator clips
  • 1x VPS410-II-R 10:1 500 MHz voltage probe
  • 1x i400s AC current clamp
  • 1x C1740 carrying case
  • 1x 2 GB USB drive with manuals and FlukeView™ 2 software
MDA 550 Kit Contents
  • 1x BP 291 lithium-ion battery pack
  • 1x BC190 charger/power adapter
  • 3x VPS 100:1 high voltage probes with alligator clips
  • 1x VPS410-II-R 10:1 500 MHz voltage probe
  • 3x i400s AC current clamp
  • 1x C1740 carrying case
  • 1x 2 GB USB drive with manuals and FlukeView™ 2 software
  • 1x SVS-500 shaft voltage set (3x brush, probe holder, two-piece extension rod and magnetic base)

Fluke Motor Drive Analyzers

ImageRéférence fabricantDescriptionSpécificationsQuantité disponiblePrixAfficher les détails
MOTOR DRIVE ANLYZR ROT SYST/TESTFLUKE-MDA-550MOTOR DRIVE ANLYZR ROT SYST/TEST-0 - ImmédiatementSee Page for PricingAfficher les détails
MOTOR DRIVE ANLYZR ROT SYST/TESTFLUKE-MDA-510MOTOR DRIVE ANLYZR ROT SYST/TEST-1 - Immédiatement$10,786.75Afficher les détails
Date de publication : 2019-04-03