GFL-1500 Precision Ground Fault Locator for Solar PV Systems

The Fluke Electronics FaultTrack™ technology provides advanced fault detection and tracing for solar arrays

Image of Fluke GFL-1500 Precision Ground Fault Locator for Solar PV SystemsThe Fluke Electronics GFL-1500 solar ground fault locator is a cutting-edge diagnostic tool designed to revolutionize fault detection in solar photovoltaic (PV) systems. Engineered for utility-scale and commercial solar installations, this three-piece system comprising a transmitter, receiver, and signal tracing clamp enables technicians to quickly identify and locate active ground faults without the need for manual disconnection or brute-force testing.

At the heart of the GFL-1500 is the Fluke proprietary FaultTrack technology, which generates a traceable signal through the fault path, allowing for intuitive, non-contact tracing directly to the fault location. This dramatically reduces troubleshooting time and minimizes exposure to electrical hazards. The system is rated for CAT III 1500 VDC and CAT IV 600 V, ensuring safe operation in high-voltage environments.

Designed for real-world conditions, the GFL-1500 features a high-visibility LCD display, audio-visual fault guidance, and multiple diagnostic modes including analyze, fault tracing, open circuit, and mapping. These functions allow technicians to assess system status, confirm string layouts, and pinpoint faults with precision even in noisy or undocumented environments.

With rugged construction, intuitive operation, and comprehensive safety compliance, the Fluke GFL-1500 empowers solar maintenance teams to restore system performance quickly and confidently, making it an essential tool for maximizing uptime and energy production.

Features
  • FaultTrack technology for traceable fault path detection
  • Non-contact signal tracing for safer diagnostics
  • CAT III 1500 VDC/CAT IV 600 V safety rating
  • Graphic LCD with front light (transmitter)
  • Segment LCD with backlight (receiver)
  • Audio-visual fault guidance
  • Multiple diagnostic modes: Analyze, fault tracing, open circuit, and mapping
  • Signal tracing clamp rated for insulated conductors up to 1500 V
  • Operating temperature range: -20°C to +50°C
  • IP54-rated for dust and splash resistance
  • Drop-tested to 1 meter
  • Battery-powered with long runtime (up to 15 hours)
  • Includes MC4 and 1500 V rated test leads and alligator clips
  • Compatible with Fluke Premium Care plans
  • Vibration tested to MIL-PRF-28800, Class 2
Applications
  • Locating ground faults in solar PV arrays
  • Troubleshooting utility-scale solar installations
  • Diagnosing faults in commercial solar systems
  • Mapping string layouts in undocumented arrays
  • Identifying breaks in wiring within isolated strings
  • Confirming healthy string operation
  • Reducing downtime in solar energy production
  • Enhancing technician safety during fault isolation
  • Supporting preventive maintenance programs
  • Improving system uptime and reliability
  • Fault detection in high-voltage DC environments
  • Verifying combiner and inverter level faults
  • Streamlining solar commissioning processes
  • Supporting solar asset management teams
  • Training technicians in solar fault diagnostics

GFL-1500 Precision Ground Fault Locator for Solar PV Systems

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
Nouveaux produits
FLUKE GFL-1500 SOLAR GROUND FAUL
FLUKE-GFL-1500FLUKE GFL-1500 SOLAR GROUND FAUL2 - Immédiatement$11,693.87Afficher les détails
Nouveaux produits
FLUKE GFL-1500 SOLAR GROUND FAUL
FLUKE-GFL-1500/FPCFLUKE GFL-1500 SOLAR GROUND FAUL2 - Immédiatement$12,872.60Afficher les détails
Date de publication : 2025-10-23