BT832F Long Range Bluetooth® 5 Module
Fanstel’s BT832F Bluetooth range is 760 meters at 1 Mbps with 7.5 mA peak current consumption
Fanstel’s BT832F provides a complete RF solution allowing faster time-to-market with reduced development cost and provides full use of the Nordic nRF52832's capabilities and peripherals. The BT832F has FCC, Industrial Canada, CE, TELEC, and RCM certifications, and Bluetooth qualification.
The BT832F, with its superior RF circuitry and integrated antenna design, has a Bluetooth range of 760 meters between two modules when interference is low. It can cover up to 90% of homes in the USA without a relay or repeater. Its peak power consumption, 7.5 mA at +4 dBm TX, makes battery-powered products feasible.
Fanstel offers numerous BT series modules with compatible footprint for feature upgrade or cost reduction without changing host board design. The Bluetooth range can be upgraded to over 4,500 meters (14,700 feet or 2.8 miles). Thread and Zigbee® radio protocols can be supported.
To further reduce time-to-market and development costs of an IoT network, Fanstel offers a series of open source, pre-certified USB dongles, Wi-Fi gateways, and LTE gateways in market ready enclosures.
- Nordic nRF52832 QFAA with 64 MHz Arm® Cortex®-M4F, 512 KB Flash, and 64 KB RAM
- NFC-A tag interface for out-of-band pairing
- 128-bit AES HW encryption
- Serial wire debug (SWD)
- Nordic SoftDevice ready
- Over-the-air (OTA) firmware update
- 32 GPIO pins firmware configurable for ADC, PWM, SPI, I2C, I2S, and UART
- Hybrid castellated and LGA pins, easier for prototyping and production
- Operating voltage: 1.7 V to 3.6 V
- Peak current: 5.4 mA RX, 5.3 mA TX at 0 dBm
- Operating temperature: -40°C to +85°C
- Certifications: FCC, Industrial Canada, CE, TELEC, and RCM
- Bluetooth SIG qualified with a QDID number
- Smart lighting
- Asset tracking
- Real-time location services
- Smart buildings
- Retail and hospitality
- Agriculture
BT832F Long Range Bluetooth® 5 Module
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | BT832F | RF TXRX MOD BT TH SMD | 12061 - Immédiatement | $14.94 | Afficher les détails |
Associated Parts
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | BT832 | RF TXRX MOD BT TH SMD | 5190 - Immédiatement | $13.65 | Afficher les détails |
![]() | ![]() | BT832X | RF TXRX MOD BT TH SMD | 92 - Immédiatement | $27.55 | Afficher les détails |
![]() | ![]() | BT832XE | RF TXRX MOD BLUETOOTHU.FL SMD | 2113 - Immédiatement | $28.01 | Afficher les détails |
![]() | ![]() | BC832 | RF TXRX MOD BLUETOOTH CHIP SMD | 575 - Immédiatement | $17.13 | Afficher les détails |
![]() | ![]() | EV-BT832F | EVALUATION BOARD FOR BT832F BLUE | 0 - Immédiatement | $80.55 | Afficher les détails |
![]() | ![]() | BT832A | RF TXRX MOD BT TH SMD | 5047 - Immédiatement | $10.77 | Afficher les détails |
![]() | ![]() | BT832AF | RF TXRX MOD BT TH SMD | 4495 - Immédiatement | $11.77 | Afficher les détails |
![]() | ![]() | BT840F | RF TXRX MOD BT TRACE SMD | 6912 - Immédiatement | $20.98 | Afficher les détails |