ED-IPC3020 Raspberry Pi 5 Industrial Computer with M.2 SSD
EDATEC's high-performance computer is based on the Raspberry Pi 5 with a high-quality metal case and big heatsink
EDATEC's ED-IPC3020 is a powerful and versatile embedded industrial computer that is designed to meet the demanding requirements of various applications. Powered by the Broadcom BCM2712 2.4 GHz quad-core 64-bit Arm® Cortex®-A76 CPU, the computer delivers exceptional processing performance and efficiency.
Equipped with up to 8 GB LPDDR4X RAM, the ED-IPC3020 ensures smooth multitasking and efficient data processing. The device offers flexible storage options with support for micro SD cards and M.2 NVMe SSD expansion, allowing for ample storage capacity and high-speed data access. Connectivity is made seamless with the ED-IPC3020, featuring a Gigabit Ethernet port with optional power-over-Ethernet (PoE) support, enabling convenient network connectivity and power supply. The device also provides versatile peripheral connectivity options including two USB 3.0, two USB 2.0, an RS-232, an RS-485, and a buzzer, catering to diverse industrial requirements.
Featuring dual 4Kp60 HDMI display output, the ED-IPC3020 delivers stunning visual performance, making it ideal for applications that demand high-resolution graphics. The stereo audio input and output with a separate 3.5 mm audio jack ensure immersive sound experiences. The ED-IPC3020 boasts a reliable and user-friendly design, supporting a 5 VDC power input via USB-C and an ON/OFF power button for convenient operation. The built-in real-time clock (RTC) provides accurate timekeeping, and the SuperCAP and CR1220 battery backup ensure data integrity during power disruptions. The fanless design coupled with the high-quality metal case and large heatsink ensure excellent cooling performance, allowing for reliable and efficient operation in various industrial environments.
The ED-IPC3020 offers a robust combination of processing power, storage capacity, connectivity options, and cooling efficiency, making it an ideal choice for industrial applications that require reliable and high-performance computing capabilities.
- Broadcom BCM2712 2.4 GHz quad-core 64-bit Arm Cortex-A76 CPU
- Up to 8 GB LPDDR4X RAM
- Supports micro SD cards and M.2 NVMe SSD storage expansion
- Gb Ethernet port with optional PoE
- Two USB 3.0, two USB 2.0, RS-232, RS-485, and buzzer
- Dual 4Kp60 HDMI display output
- Stereo audio input and output with a separate 3.5 mm audio jack
- 5 VDC power input via USB-C and supports an ON/OFF power button
- Built-in RTC, SuperCAP support, and CR1220 battery backup
- Fanless design with a high-quality metal case and big heatsink providing excellent cooling performance
- Multimedia entertainment
- AI development
- Intelligent instruments
- Panoramic displays
- Intelligent life
ED-IPC3020 Raspberry Pi 5 Industrial Computers with M.2 SSD
| Image | Référence fabricant | Description | Puissance (watts) | Ethernet | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ED-IPC3020-04320 | RASPBERRY PI 5 INDUSTRIAL PC | 25W | 10/100/1000Mbps | 18 - Immédiatement | $405.38 | Afficher les détails |
![]() | ![]() | ED-IPC3020-08320 | RASPBERRY PI 5 INDUSTRIAL PC | 25W | 10/100/1000Mbps | 7 - Immédiatement | $602.43 | Afficher les détails |