ED-HMI3010/3020 Industrial Panel PCs Based on Raspberry Pi 5

EDATEC's Pi5-based HMls offer 4 GB/8 GB DDR, a camera, 32 GB/64 GB SD card, 128 GB/256 GB SSD, and PoE module

Image of EDATEC's ED-HMI3010/3020 Industrial Panel PC Based on Raspberry Pi 5EDATEC's ED-HMI3010 and ED-HMI3020 are high-performance human-machine interface (HMI) devices that are designed for seamless user experiences in industrial applications. With advanced features and a rugged design, the devices provide reliable and efficient operation in demanding environments.

Featuring a 7-inch or 10-inch TFT display with 1,024 x 600 resolution, these HMIs offer vibrant visuals and responsive touch interactions. Powered by the Broadcom BCM2712 2.4 GHz quad-core 64-bit Arm® Cortex®-A76 CPU and support for up to 8 GB LPDDR4X RAM, the devices ensure smooth multitasking and efficient data processing. Storage options include a 32 GB or 64 GB SD card. For connectivity, the HMIs offer a Gigabit Ethernet port, two USB 3.0, and two USB 2.0 ports, facilitating seamless integration with peripherals. The dual 4Kp60 HDMI display output enables high-resolution visualization.

The ED-HMI3010 and ED-HMI3020 feature a 5 VDC power input via USB-C with a fanless design and an aluminum CNC + sheet metal case for excellent cooling performance and durability in harsh environments. An optional 8-megapixel front camera allows video recording and conferencing. The ED-HMI3020 offers expanded functionality with support for M.2 NVMe SSD storage, an RS-232, an RS-485, and a buzzer for flexible connectivity. The HMIs also include a stereo audio input and output with a 3.5 mm audio jack and built-in speaker. The ON/OFF power button, built-in RTC, support for SuperCAP and a CR1220 battery backup ensure convenience, accurate timekeeping, and data integrity during power disruptions.

The ED-HMI3010 and ED-HMI3020 combine powerful processing, versatile connectivity, high-resolution displays, and efficient cooling in a rugged design. Ideal for industrial applications, they provide reliable human-machine interaction and enhanced functionality.

Features
  • 7.0" or 10” TFT, resolution 1,024 x 600, and multi-point capacitive touchscreen
  • Broadcom BCM2712 2.4 GHz quad-core 64-bit Arm Cortex-A76 CPU
  • Up to 8 GB LPDDR4X RAM and 32 GB or 64 GB SD card storage
  • Gb Ethernet port, two USB 3.0, and two USB 2.0
  • Dual 4Kp60 HDMI display output
  • 5 VDC power input via USB-C
  • Optional 8mp front camera
  • Aluminum CNC + sheet metal case and fanless design provide excellent cooling performance
  • M.2 NVMe SSD storage expansion (ED-HMI3020)
  • RS-232, RS-485, and buzzer (ED-HMI3020)
  • Stereo audio input and output with a separate 3.5 mm audio jack and built-in speaker (ED-HMI3020)
  • ON/OFF power button (ED-HMI3020)
  • Built-in RTC and supports SuperCAP and a CR1220 battery backup (ED-HMI3020)
Applications
  • Many interfaces expand application areas
  • Rounded corners, minimalist technological aesthetics, and a durable metal shell for various industries and scenarios
  • Broadcom BCM2712 Cortex-A76 64-bit processor
  • Fanless design, durable, and stable cooling effect

ED-HMI3010/3020 Industrial Panel PCs Based on Raspberry Pi 5

ImageRéférence fabricantDescriptionTaille - ÉcranQuantité disponiblePrixAfficher les détails
RASPBERRY PI 5 7" HMI W/ PI5ED-HMI3010-070C-0432RASPBERRY PI 5 7" HMI W/ PI57,0po40 - Immédiatement$414.82Afficher les détails
RASPBERRY PI 5 10.1" HMI W/ PI5ED-HMI3010-101C-0432RASPBERRY PI 5 10.1" HMI W/ PI510,1po25 - Immédiatement$452.96Afficher les détails
RASPBERRY PI 5 7" HMI W/ PI5ED-HMI3010-070C-0832RASPBERRY PI 5 7" HMI W/ PI57,0po22 - Immédiatement$597.10Afficher les détails
RASPBERRY PI 5 10.1" HMI W/ PI5ED-HMI3010-101C-0832RASPBERRY PI 5 10.1" HMI W/ PI510,1po20 - Immédiatement$626.54Afficher les détails
RASPBERRY PI 5 7" HMI W/ PI5ED-HMI3020-070C-04320RASPBERRY PI 5 7" HMI W/ PI57,0po6 - Immédiatement$503.72Afficher les détails
RASPBERRY PI 5 10.1" HMI W/ PI5ED-HMI3020-101C-04320RASPBERRY PI 5 10.1" HMI W/ PI510,1po6 - Immédiatement$549.49Afficher les détails
RASPBERRY PI 5 7" HMI W/ PI5ED-HMI3020-070C-08320RASPBERRY PI 5 7" HMI W/ PI57,0po3 - Immédiatement$702.92Afficher les détails
RASPBERRY PI 5 10.1" HMI W/ PI5ED-HMI3020-101C-08320RASPBERRY PI 5 10.1" HMI W/ PI510,1po18 - Immédiatement$735.10Afficher les détails
Date de publication : 2024-01-05