BLE 4.2 Long Range Modules Enable Long Range Connectivity for the IoT
Fully qualified/certified BT 4.2 modules from Infineon allow for wireless communication of up to 400 m line-of-sight for a wide variety of next generation IoT devices
Infineon's EZ-BLE™ PRoC™ extended range (XR) BT 4.2 modules (CYBLE-2X20XX-X1) are fully qualified/certified (FCC, CE, MIC, KC, IC) Bluetooth Low Energy (BLE) modules supporting BLE wireless communication, for up to 400 m line-of-sight connectivity. These modules are fully Bluetooth 4.2 compliant. In addition, these turnkey IoT solutions are highly integrated by including an onboard PA, LNA, two crystal oscillators, and passive components. They support a number of peripheral functions (ADC, timers, counters, PWM)
and serial communication protocols (I2C, UART, SPI) through a programmable architecture.
Long Range BLE Connectivity for Next Generation IoT Applications
Although Bluetooth has historically been known as a short-range wireless protocol, BLE is being leveraged in a variety of IoT applications due to its low power, long range capabilities. Infineon provides BLE solutions to customers to innovate in these fields, using turnkey, easy-to-use modules that significantly reduce time-to-market.
Some target applications include BLE connectivity in lighting, industrial, medical, and the IoT that spans all markets.
| Three Different Antenna Options | ||
|
|
|
| Features | ||
|
|
Bluetooth 4.2 qualified single-mode module (CYBLE-212006-01 and CYBLE-202007-01 only)
- QDID: 88957
- Declaration ID: D032786
- Certified to FCC, CE, MIC, KC, and IC regulations (CYBLE-212006-01 and CYBLE-202007-01 only). Please refer to Knowledge Base Article KBA213260 for RF certification test reports
Evaluation Boards
- Easily evaluate any of the EZ-BLE PRoC XR BT 4.2 modules using the following eval boards: CYBLE-212006-EVAL, CYBLE-202007-EVAL, and CYBLE-202013-EVAL which can be paired with the Infineon BLE Pioneer Kit (CY8CKIT-042-BLE / CY8CKIT-042-BLE-A) and PSoC Creator™ to rapidly integrate BLE connectivity into your next design
- Any of the above EZ-BLE PRoC XR BT 4.2 module eval boards can also be programmed and debugged standalone via the PSoC MiniProg3 program and debug kit (CY8CKIT-002)
EZ-BLE PRoC XR BT 4.2 Modules
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYBLE-212006-01 | RF TXRX MOD BT TH SMD | 816 - Immédiatement | $25.13 | Afficher les détails |
![]() | ![]() | CYBLE-202007-01 | RF TXRX MOD BT TH SMD | 488 - Immédiatement | $26.44 | Afficher les détails |
![]() | ![]() | CYBLE-202013-11 | RF TXRX MOD BT TH SMD | 26 - Immédiatement | $24.01 | Afficher les détails |
Evaluation Boards
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYBLE-212006-EVAL | EZ-BLE PROC EVALUATION BOARD | 1 - Immédiatement | $38.12 | Afficher les détails |
![]() | ![]() | CYBLE-202007-EVAL | EZ-BLE PROC EVALUATION BOARD | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | CYBLE-202013-EVAL | EZ-BLE PROC EVALUATION BOARD | 2 - Immédiatement | $38.12 | Afficher les détails |
Associated Products
| Image | Référence fabricant | Description | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|
![]() | ![]() | CY8CKIT-042-BLE | BLE 4.2 PIONEER KIT | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | CY8CKIT-042-BLE-A | BLE 4.2 PIONEER KIT | 38 - Immédiatement | $178.97 | Afficher les détails |
![]() | ![]() | CY8CKIT-002 | KIT PSOC MINIPROG3 PROGRAM DEBUG | 228 - Immédiatement | $199.45 | Afficher les détails |