NPT40-M Series Power Supplies

ARTESYN / Advanced Energy's NPT40-M series of open-frame AC-DC power supplies have triple output voltages in a compact open-frame design

Image of ARTESYN / Advanced Energy' NPT40-M SeriesARTESYN / Advanced Energy's NPT40-M series of open-frame AC-DC power supplies features both ITE and medical safety approvals. All models have triple output voltages in a compact open-frame design, measuring just 2" x 4", with a height of only 1". The series is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low-power medical, dental, and laboratory applications.

Features
  • Medical and ITE safety approvals
  • Universal input
  • Less than 1U high
  • Overload and short-circuit protection
  • High MTBF
  • Dual AC fuses
  • LPX50 enclosure kit available
  • Built in EMI filter (CISPR 22 Class B)
  • 0°C to +80°C operation
  • Input power <74 W
  • Complies with EN61000-3-2
  • Class I approved
  • Class II approved (with Class A EMI)
Safety
  • TUV: 60950, 60601-1, 3rd Edition
  • UL: 60950, 60601-1
  • CSA: 60950, 60601-1
  • CQC: Mark
  • CE: Mark (LVD)
  • CB: Certificate and report 3rd Edition

NPT40-M Series

ImageRéférence fabricantDescriptionCourant - Sortie 1Tension - Sortie 3Tension - Sortie 4Quantité disponiblePrix
AC/DC CONVERTER 5V 12V -12V 45WNPT42-MAC/DC CONVERTER 5V 12V -12V 45W5 A-12V-993 - Immédiatement$85.67Afficher les détails
AC/DC CONVERTER 5V 24V 12V 45WNPT44-MAC/DC CONVERTER 5V 24V 12V 45W5 A12V-37 - Immédiatement$81.61Afficher les détails
AC/DC CONVERTER 5V 15V -15V 45WNPT43-MAC/DC CONVERTER 5V 15V -15V 45W5 A-15V-0 - Immédiatement$87.39Afficher les détails
Date de publication : 2013-05-10