BB-ABDN-ER Series Wireless Ethernet Bridges

Advantech’s BB-ABDN-ER series includes network bridges, wireless bridges, and Wi-Fi extenders

Image of Advantech's BB-ABDN-ER Series Wireless Ethernet BridgesAdvantech’s BB-ABDN series wireless Ethernet bridges for easy access to wireless networks from a wired device. The BB-ABDN-ER series includes network bridges, wireless bridges, and Wi-Fi extenders. The BB-ABDN-ER-DP553 offers an open board, dual-band Wi-Fi bridge built for networking equipment in a wide variety of machine-to-machine (M2M) applications. For the commercial housing enclosed bridges, customers can look to the BB-ABDN-ER-DP551U (USB powered) and BB-ABDN-ER-DP551 (AC power adapter). To incorporate a router with a wireless bridge while having the safety of an industrial metal case, BB-ABDN-ER-IN5010 does so with advanced enterprise class wireless security.

Features
  • Dual-band Wi-Fi bridge
  • Enterprise class wireless security (WPA2-Enterprise, WPA, WEP, and EAP)
  • Wide operating temperature: -40°C to +85°C
  • Open board or metal enclosure available

BB-ABDN-ER Series Wireless Ethernet Bridges

ImageRéférence fabricantDescriptionQuantité disponiblePrixAfficher les détails
WI-FI OEM 802.11 A,B,G,N 2.4,5GHBB-ABDN-ER-DP553WI-FI OEM 802.11 A,B,G,N 2.4,5GH19 - Immédiatement$376.22Afficher les détails
Date de publication : 2021-12-29