ARK Self-Sensing Intelligent Systems Drive Evolution
Advantech provides a generation of fanless embedded PCs with their ARK self-sensing intelligent systems drive evolution
The Internet of Things (IoT) is the basis for connecting intelligent devices with cloud computing. Advantech’s generation of ARK fanless embedded systems is capable of self-management, seamless communication, and self-protection. They are also able to implement real-time monitoring and control over connected peripherals, automatically collecting data from them and reporting abnormal situations. In various application environments, ARK is able to initiate its “self-sensing” mechanism through advanced software and hardware designs that help users quickly implement IoT applications and maximize their benefits.
The fanless PC ARK-2000 series is a new design with rich I/O, high flexibility, and easy expansion capabilities. The rugged features of this embedded fanless PC include wide input power ranges from 12 V to 24 V or 9 V to 36 V, wide temperature ranges from -20°C to 70°C, and structural strengthening. Multi-functional design technology simplifies embedded system applications.
| Features |
||
|
|
Single Board Computers
| Image | Référence fabricant | Description | Vitesse | Nombre de cœurs | Puissance (watts) | Quantité disponible | Prix | Afficher les détails | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ARK-1123H-U0A1E | SBC 2.0GHZ 4 CORE 8GB/0GB RAM | 2,0GHz | 4 | 14,04W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-1123L-S3A1E | SBC 1.33GHZ 2 CORE 8GB/0GB RAM | 1,33GHz | 2 | - | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-1503F-D6A1E | SBC 1.8GHZ 2 CORE 4GB/0GB RAM | 1,8GHz | 2 | - | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-1550-S6A1E | SBC 1.6GHZ 2 CORE 8GB/0GB RAM | 1,6GHz | 2 | - | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-1550-S9A1E | SBC 1.9GHZ 2 CORE 8GB/0GB RAM | 1,9GHz | 2 | - | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-2120F-S8A1E | SBC 1.86GHZ 2 CORE 4GB/0GB RAM | 1,86GHz | 2 | 9,2W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-2120L-S6A1E | SBC 1.6GHZ 2 CORE 4GB/0GB RAM | 1,6GHz | 2 | - | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-2150F-S7A1E | SBC 1.7GHZ 2 CORE 8GB/0GB RAM | 1,7GHz | 2 | 10,3W | 1 - Immédiatement | $2,787.17 | Afficher les détails |
![]() | ![]() | ARK-2150L-S7A1E | SBC 1.7GHZ 2 CORE 8GB/0GB RAM | 1,7GHz | 2 | 9,6W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-3500F-00A1E | SBC 2.7GHZ 2/4 CORE 16GB/0GB RAM | 2,2GHz ~ 2,7GHz | 2/4 | 14,8W ~ 19,2W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-3500P-00A1E | SBC 2.7GHZ 2/4 CORE 16GB/0GB RAM | 2,2GHz ~ 2,7GHz | 2/4 | 14,8W ~ 19,2W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-6322-Q0A1E | SBC 2.0GHZ 4 CORE 8GB/0GB RAM | 2,0GHz | 4 | 15,7W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |
![]() | ![]() | ARK-DS303F-S6A2E | SBC 1.6GHZ 1 CORE 2GB/0GB RAM | 1,6GHz | 1 | 11W | 0 - Immédiatement | See Page for Pricing | Afficher les détails |