S515PR Heavy-Duty Locking Extension Cord

AC Connectors cord features a 300 V outdoor jacket and a locking female connector for added security

Image of AC Connector S515PR Heavy-Duty Locking Extension Cord Ensuring reliable power for indoor and outdoor projects with the AC Connectors AC WORKS brand locking extension cord, model S515PR-QL is crafted for heavy-duty applications. This cord offers both versatility and durability.

Available in 10' and 20' lengths, this cord features NEMA 5-15 household connections, making it compatible with a wide range of devices and appliances. The SJTW 14/3 15 A copper wire construction, coupled with a 300 V outdoor jacket, ensures reliable performance even in harsh weather conditions.

The unique locking feature on the female connector side allows the cord to stay securely plugged in until unlocked, providing peace of mind during operation. The cord is backed by a 5-year limited warranty, ensuring long-term reliability and customer satisfaction.

Features
  • Indoor/outdoor extension cord
  • SJTW 14/3 15 A copper with 300 V outdoor jacket
  • NEMA 5-15P regular household male plug
  • NEMA 5-15R regular household female connector with locking feature
  • 5-year limited warranty
Applications
  • Job site power
  • CarGenerator™
  • Indoor/outdoor applications
Date de publication : 2024-11-07